Omron H7EC-N

Counter: electronical; Display: LCD; Type of count.signal: pulses

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
H7ECN 3 Buy Now »
USD
70.69 65.86 59.34 59.34 59.34
Digi-Key
Z5729-ND 5 Buy Now »
USD
70.69 66.53 56.96 54.05 54.05
Newark
25H8618 9 Buy Now »
USD
75.61 72.48 65.70 65.70 65.70
Mouser
653-H7EC-N 28 Buy Now »
USD
70.69 66.53 56.96 56.96 56.96
Chip One Stop Global
C1S541200312327 68 Buy Now »
JPY
7930.00 6380.00 5780.00 5780.00 5780.00
ShopCross
H7ECN Yes ··
USD
56.10 56.10 56.10 56.10 56.10
Onlinecomponents.com
H7ECN 3 Buy Now »
USD
66.00 62.33 56.10 56.10 56.10
Master Electronics
H7ECN 2 ··
USD
66.00 62.33 56.10 56.10 56.10
Sager Electronics
H7ECN 0 ··
USD
62.23 59.67 55.85 55.85 55.85
Allied Electronics
70354193 5 Buy Now »
USD
76.25 70.95 69.39 69.39 69.39
Heilind Asia
OMIH7EC-N 0 ··
Heilind Electronics
OMIH7EC-N 0 ··
Farnell
3262807 20 Buy Now »
GBP
46.03 38.61 38.61 38.61 38.61
element14 APAC
3262807 18 Buy Now »
SGD
98.90 89.01 89.01 89.01 89.01
Electro Sonic
H7ECN 2 Buy Now »
USD
83.14 74.03 74.03 74.03 74.03
RS Components
3481929 9 Buy Now »
GBP
47.74 44.39 44.39 44.39 44.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-H7EC-N 100 Buy Now »
USD
78.67 75.55 71.11 71.11 71.11
SOS electronic
H7EC-N 2 Buy Now »
EUR
70.70 59.20 59.20 59.20 59.20
EarthTron
H7EC-N 2 ··
TME
H7EC-N 23 Buy Now »
USD
59.23 51.40 51.40 51.40 51.40
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
H7EC-N Contact ··
XS Micro
H7EC-N Contact ··

Descriptions

Omron H7EC Count totalizer performs counting at a maximum speed of 30 Hz and shows counting with 8 digits 7-segment LED Large display with 8.6 mm character height Includes new models with backlight for improved visibility in dimly lit places Battery is replaceable for totalize reuse and conservation of the environment Key protect switch to prevent faulty reset key operation Dual operation mode
ShopCross
COUNT TOTALIZER
Heilind Electronics
COUNT TOTALIZER
Heilind Asia
TOTALISER, 7DIGIT; Digit Height:8.6mm; Operating Temperature Range:-10°C to +55°C; SVHC:No SVHC (20-Jun-2011); Count Speed Max:1kHz; Display Scan Rate Max:20Hz; External Depth:48.5mm; External Length / Height:24mm; External Width:48mm; Operating Temperature Max:55°C; Operating Temperature Min:-10°C
element14 APAC
Beige case non voltage i/p LCD counter
Allied Electronics
Total counter,battery-powered,48x24mm no voltage input
SOS electronic
Self-Powered Total Counter
Chip One Stop Global
Beige case non voltage i/p LCD counter
RS Components
Count Totalizer
Master Electronics
COUNTER LCD 8 CHAR PANEL MOUNT
Digi-Key
TOTALISER, 7DIGIT; External Depth:48.5mm; External Length / Height:24mm; Width, External:48mm; Max Display Scan Rate:20Hz; Max Operating Temperature:55°C; Min Temperature Operating:-10°C
Farnell
TOTALISER,SELF-PWRD,8-DGT,NO V I/P
Electro Sonic
TOTALISER, 7DIGIT No. of Digits / Alpha: 8 Digit Height: 8.6mm Counting Speed: 1kHz Operating Temperature Range: -10°C to +55°C SVHC: No SVHC (19-Dec-2011) Count Speed Max: 1kHz Display Scan Rate Max: 20Hz External Depth: 48.5mm
TodayComponents
Self-Powered Total Counter
Sager Electronics
Counter: electronical; Display: LCD; Type of count.signal: pulses
TME
TOTALISER, 7DIGIT; External Depth:48.5mm; External Length / Height:24mm; Scan Rate, Display Max:20Hz; Temp, Op. Max:55°C; Temp, Op. Min:-10°C; Width, External:48mm
Newark

Technical Specifications

Mounting Type Panel
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Onlinecomponents.com
Datasheet 33 pages 8 years ago
Datasheet 33 pages 8 years ago
Newark
Datasheet 33 pages 8 years ago
TME
Datasheet 6 pages 15 years ago
Datasheet 24 pages 8 years ago
Allied Electronics
Datasheet 34 pages 12 years ago

Images

Alternate Names

OMRON ELECTRONICS H7EC-N
OMR H7EC-N
OMRON ELECTRONIC COMPONENTS H7EC-N
OMROM H7EC-N
OMRO H7EC-N
OMRON STI H7EC-N
OMRN H7EC-N
OMRON INDUSTRIAL AUTOMATION H7EC-N
OMRON-IA H7EC-N
OMRON INDUSTRIAL H7EC-N
OMRON CORP H7EC-N
OMRON ELECTRONICS INC-EMC DIV H7EC-N
OMRON ELECTRONICS INC H7EC-N
OMRON AUTOMATION AND SAFETY H7EC-N
Omron Electronics LLC H7EC-N
Omron Electronics Inc-IA Div H7EC-N
OMRON CORPORATION H7EC-N
Omron Automation H7EC-N
Omron Electronics Inc-ECB Div H7EC-N
OMRON ELECTRIC H7EC-N
OMRON GMBH H7EC-N
OMRONELEC H7EC-N
OMRON ELECTRONI H7EC-N
OMRON ELE H7EC-N
OMRON SAFETY H7EC-N

Search for other parts like H7 »