Omron H7CX-A4D-N-DC1224

Counter, Screw Terminal, SPDT Out, 4 Digits, Programmable Color Display
Datasheet

Technical Specifications

Physical
MountFlush, Panel
Weight130 g
Technical
Accuracy0.1 %
DirectionBidirectional
Display TypeLCD
InterfaceTransmissive
Logic FunctionCounter
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Inputs4
Operating Supply Voltage24 V
ResetExternal, Front Panel, Programmable
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Omron H7CX-A4D-N-DC1224.

Farnell
Datasheet56 pages8 years ago
Master Electronics
Datasheet56 pages8 years ago
X-ON
Datasheet56 pages6 years ago
Sager Electronics
Datasheet56 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages14 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Omron H7CX-A4D-N-DC1224.

Descriptions

Descriptions of Omron H7CX-A4D-N-DC1224 provided by its distributors.

Counter, Screw Terminal, SPDT Out, 4 Digits, Programmable Color Display
Counter, 1/16DIN (48 x 48mm), IP66, 4 preset & 4 actual count digits, multifunction:1-stage & total, SPST-NO 3 A relay output, 12-24 VDC/24 VAC supply, includes colour change display function
Multifunction Counter, 4-Digit, 12-24Vdc; No. Of Digits/Alpha:4; Digit Height:12Mm; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Panel Cutout Height:45Mm; Panel Cutout Width:45Mm; Operating Temperature Min:-10°C Rohs Compliant: Yes |Omron Industrial Automation H7CX-A4D-N-DC1224

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7CX-A4D-N-DC12-24
  • H7CXA4DNDC1224

Technical Specifications

Physical
MountFlush, Panel
Weight130 g
Technical
Accuracy0.1 %
DirectionBidirectional
Display TypeLCD
InterfaceTransmissive
Logic FunctionCounter
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Inputs4
Operating Supply Voltage24 V
ResetExternal, Front Panel, Programmable
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Omron H7CX-A4D-N-DC1224.

Farnell
Datasheet56 pages8 years ago
Master Electronics
Datasheet56 pages8 years ago
X-ON
Datasheet56 pages6 years ago
Sager Electronics
Datasheet56 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages14 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant