Omron H7CX-A11 AC100-240

Counter, Digital, Six Digit, Multifunction, 1/16 Din, 12 VDC, Contact Output, 11-Pin So
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
MountPanel
Number of Pins11
Weight140.160042 g
Technical
Display TypeLCD
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Contacts11
ResetExternal, Front Panel, Programmable
TerminationPlug
Throw ConfigurationSPDT
Dimensions
Height48 mm
Width48 mm

Documents

Download datasheets and manufacturer documentation for Omron H7CX-A11 AC100-240.

Electro Sonic
Datasheet63 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages22 years ago

Inventory History

3 month trend:
-33.33%

Engineering Resources

View Evaluation kits and Reference designs for Omron H7CX-A11 AC100-240.

Descriptions

Descriptions of Omron H7CX-A11 AC100-240 provided by its distributors.

Counter, Digital, Six Digit, Multifunction, 1/16 Din, 12 VDC, Contact Output, 11-Pin So
Counters 11-PIN 100-240VAC 6 DIGIT - 1 STAGE
IC COUNTER SINGLE 1BIT DECADE UP/DOWN
11-pin,SPDTout,12VDC PS,6digit
COUNTER LCD 6 CHAR 100-240V PNL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H7CX-A11-AC100-240
  • H7CX-A11AC100-240
  • H7CXA11AC100240

Technical Specifications

Physical
Housing ColorBlack
MountPanel
Number of Pins11
Weight140.160042 g
Technical
Display TypeLCD
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Contacts11
ResetExternal, Front Panel, Programmable
TerminationPlug
Throw ConfigurationSPDT
Dimensions
Height48 mm
Width48 mm

Documents

Download datasheets and manufacturer documentation for Omron H7CX-A11 AC100-240.

Electro Sonic
Datasheet63 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant