HMC Brauer H75/2B

TOGGLE CLAMP; Height:36mm; Holding Force:75kg; Hole Centres:16.8 x 13.5; Hole Diameter:5.2mm; Length:116mm; Vertical Arm...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
67C7035 82 Buy Now »
USD
31.18 31.18 27.31 21.22 21.22
Farnell
7147648 102 Buy Now »
GBP
19.06 19.06 19.06 19.06 19.06
element14 APAC
7147648 82 Buy Now »
SGD
40.36 40.36 40.36 40.36 40.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
H75/2B Contact ยทยท

Descriptions

TOGGLE CLAMP; Clamp Type:Horizontal; Holding Force:75kg; Height:36mm; Length:116mm; Weight:0.1kg; Vertical Arm Length:37mm; Hole Diameter:5.2mm; Hole Centres:16.8 x 13.5
Farnell
TOGGLE CLAMP; Height:36mm; Holding Force:75kg; Hole Centres:16.8 x 13.5; Hole Diameter:5.2mm; Length:116mm; Vertical Arm Length:37mm; Weight:0.1kg ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Height 36 mm
Size-Length 116 mm
RoHS Not Applicable
Weight 100 g

Documents

Farnell
Datasheet 12 pages 5 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

BRAUER H75/2B

Search for other parts like H75 »