Allwinner Technology H6-V200

Submit Request for Quote

Unfortunately we do not know of any distributors for H6-V200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Ambient Temperature Range High70 °C
Data Bus Width64 b
Interface2-Wire, Ethernet, I2S, PCIe, SCI, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage810 mV
Number of Ethernet Channels1
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels5
Number of USB Channels3
RAM Size2 GB
Dimensions
Height1.18 mm

Engineering Resources

View Evaluation kits and Reference designs for Allwinner Technology H6-V200.

Manufacturer Aliases

Allwinner Technology has several brands around the world that distributors may use as alternate names. Allwinner Technology may also be known as the following names:

  • ALLWINNER
  • ALLWINN
  • Allwinner Technologies
  • Allwinner Technology Co Ltd
  • Allwinner Tech
  • ALLWINTEK
  • ALLWINNE

Part Number Aliases

This part may be known by these alternate part numbers:

  • H6 V200

Technical Specifications

Technical
Ambient Temperature Range High70 °C
Data Bus Width64 b
Interface2-Wire, Ethernet, I2S, PCIe, SCI, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.63 V
Memory TypeFLASH
Min Operating Temperature-20 °C
Min Supply Voltage810 mV
Number of Ethernet Channels1
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels5
Number of USB Channels3
RAM Size2 GB
Dimensions
Height1.18 mm