Omron H5S-WB2

Digital Time Switch Includes Time Counter And Total Counter Functions With Alarm Indicator
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating100 mA
Max Supply Voltage (AC)240 V
Min Supply Voltage (AC)100 V
Number of Channels2
Number of Outputs2
Operating Supply Voltage240 V
Power Consumption2.9 W
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPST
Dimensions
Depth62.7 mm
Height72 mm

Documents

Download datasheets and manufacturer documentation for Omron H5S-WB2.

Master Electronics
Datasheet27 pages15 years ago
TodayComponents
Datasheet7 pages15 years ago
Farnell
Datasheet51 pages15 years ago
X-ON
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages22 years ago
Datasheet27 pages15 years ago
Electro Sonic
Datasheet27 pages15 years ago
element14
Datasheet29 pages22 years ago

Inventory History

3 month trend:
+2.27%

Engineering Resources

View Evaluation kits and Reference designs for Omron H5S-WB2.

Descriptions

Descriptions of Omron H5S-WB2 provided by its distributors.

Digital Time Switch Includes Time Counter And Total Counter Functions With Alarm Indicator
Digital Time Switch, Weekly, Flush mounting, 2 circuits, 100 to 240 VAC
Digital Time Switch; Supply Voltage Min:100Vac; Supply Voltage Max:240Vac; Time Min:24H; Time Max:7Days; Panel Cutout Height:68Mm; Panel Cutout Width:68Mm; Product Range:-; Power Consumption:2.9Va Rohs Compliant: Yes |Omron Industrial Automation H5S-WB2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5SWB2

Technical Specifications

Physical
MountFlush, Panel
Technical
Current Rating100 mA
Max Supply Voltage (AC)240 V
Min Supply Voltage (AC)100 V
Number of Channels2
Number of Outputs2
Operating Supply Voltage240 V
Power Consumption2.9 W
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPST
Dimensions
Depth62.7 mm
Height72 mm

Documents

Download datasheets and manufacturer documentation for Omron H5S-WB2.

Master Electronics
Datasheet27 pages15 years ago
TodayComponents
Datasheet7 pages15 years ago
Farnell
Datasheet51 pages15 years ago
X-ON
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages22 years ago
Datasheet27 pages15 years ago
Electro Sonic
Datasheet27 pages15 years ago
element14
Datasheet29 pages22 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, cURus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant