Omron H5CXAAC100240

Timer; 5 A @ 250 VAC; 100 to 240 VAC; 0.001 Sec. to 1 hr; Digital; SPDT; Panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountPanel
Technical
Character Height11.5 mm
Max Operating Temperature55 °C
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Length48 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Omron H5CXAAC100240.

RS (Formerly Allied Electronics)
Datasheet32 pages21 years ago
element14
Datasheet51 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron H5CXAAC100240.

Descriptions

Descriptions of Omron H5CXAAC100240 provided by its distributors.

Timer; 5 A @ 250 VAC; 100 to 240 VAC; 0.001 Sec. to 1 hr; Digital; SPDT; Panel
RELAY TIMER DIGITAL SPDT 100/240
Timers SCREW 100-240VAC 0.001S-9999HRS
SCREW TERM,RLY OUT,MULTI-FNCTN
Digital Multifunction Timer; Supply Voltage Max:240VAC; Character Size:11.5mm; No. of Digits/Alpha:4; Time Range Max:9999h; Time Range Min:0.001s; Connector Type:Screw Terminal; Mounting Type:Panel; Signal Input Type:PNP/NPN ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5CX-A AC100-240
  • H5CX-A-AC100-240

Technical Specifications

Physical
Case/Package100
MountPanel
Technical
Character Height11.5 mm
Max Operating Temperature55 °C
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Length48 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Omron H5CXAAC100240.

RS (Formerly Allied Electronics)
Datasheet32 pages21 years ago
element14
Datasheet51 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant