Omron H5CX-AD AC24/DC12-24

Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 5A; Ctrl-V 24/12-24AC/DC; Screw; 11 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins11
Technical
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Length48 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Omron H5CX-AD AC24/DC12-24.

Master Electronics
Datasheet32 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron H5CX-AD AC24/DC12-24.

Descriptions

Descriptions of Omron H5CX-AD AC24/DC12-24 provided by its distributors.

Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 5A; Ctrl-V 24/12-24AC/DC; Screw; 11 Pin
Timer, Digital; 100 to 240 VAC; 0.001 Sec. to 9999 hr; Digital; Multiple Mode
RELAY TIMER DGTL SPDT 12-24VDC
Timers SCREW AC24/DC12-24 0.001S-9999HRS
CONNECTION PROGRAMABLE MULTICOLOR DISPLAY
SCREW TERM,RLY OUT,MULTI-FNCTN
Electromechanical Multifunction Timer; Supply Voltage Max:24V; Character Size:11.5mm; No. of Digits/Alpha:4; Time Range Max:9999h; Time Range Min:0.001s; Connector Type:Screw Terminal; Mounting Type:Panel; Signal Input Type:PNP/NPN ;RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5CX-AD AC24-DC12-24
  • H5CX-AD-AC24-DC12-24
  • H5CX-AD-AC24/DC12-24
  • H5CX-AD-AC24DC12-24
  • H5CXADAC24DC1224

Technical Specifications

Physical
Number of Pins11
Technical
Relay TypeIntegrated
TerminationScrew
Throw ConfigurationSPDT
Dimensions
Length48 mm
Width58 mm

Documents

Download datasheets and manufacturer documentation for Omron H5CX-AD AC24/DC12-24.

Master Electronics
Datasheet32 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant