TME

Pulse H5007NL

Transformer: LAN; SMD; 1dB; 0÷70°C; Number of port:1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
553-1334-ND 3,112 Buy Now »
USD
7.24 7.24 4.50 4.26 4.18
Avnet
H5007NL 179 Buy Now »
USD
6.88 6.04 4.22 4.22 4.22
Verical
H5007NL 16,650 Buy Now »
USD
1.96 1.96 1.96
Chip One Stop Global
C1S612300040406 16,791 Buy Now »
USD
4.49 2.01 2.01
TTI
H5007NL 7,725 Buy Now »
USD
4.58 4.58 4.58
Mouser
673-H5007NL 702 Buy Now »
USD
7.24 6.36 4.50 4.26 4.26
Component Distributors Inc.
H5007NL 0 ··
USD
4.68 4.68 4.68 4.68 4.68
Sager Electronics
H5007NL 449 Buy Now »
USD
4.60 4.60 4.19 4.02 4.02
Rutronik
IND7000 275 Buy Now »
USD
5.21 5.03 5.03
Avnet Europe
H5007NL 0 ··
USD
3.82 3.82
Avnet Asia
H5007NL 750 Buy Now »
USD
2.12 1.71 1.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
H5007NL 15 ··
USD
2.51 2.51 2.51 2.51 2.51
Quest
H5007NL 113 Buy Now »
USD
9.00 4.50 4.20 4.20 4.20
Abtronics
H5007NL 631 ··
Panther Parts
H5007NL 10 Send RFQ »
NetSource Technology
H5007NL 95 ··
STLAA.com
H5007NL 192 ··
Ewing Components
H5007NL 7,265 Send RFQ »
TME
H5007NL 98 Buy Now »
USD
3.10 2.80 2.52 2.21 2.21
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
H5007NL Contact ··
USD
5.45 5.45 5.45 5.45
North Star Micro
H5007NL Contact ··

Descriptions

Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Chip One Stop Global
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Avnet Europe
MODULE SINGLE GIGABIT LAN 24SOIC
Digi-Key
Transformer: LAN; SMD; 1dB; 0÷70°C; Number of port:1
TME
MODULE SINGLE GIGABIT LAN 24SOIC - H5007NL
iiiC
1000 BASE-T MAGNETIC MODULE
TTI
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Avnet Asia
Transformers 24-PIN SOIC
Mouser
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Avnet
Telecom Transformer 1:1 24Term. Gull Wing SMD
Verical
Telecom Transformer 1:1 24Term. Gull Wing SMD
Sager Electronics
H5007 1000Base-T 1:1 1,5kV
Rutronik

Technical Specifications

Number of Pins 24
Size-Height 5.715 mm
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 4 pages 9 years ago
Component Distributors Inc.
Datasheet 4 pages 7 years ago
_crawl Avnet
Datasheet 4 pages 5 years ago
iiiC
Datasheet 4 pages 6 years ago
Factory Futures
Datasheet 4 pages 8 years ago

Images

Alternate Names

FIL-MAG H5007NL
VALOR H5007NL
PULSE ENGINEERING H5007NL
PUL H5007NL
PULSE ELECTRONICS H5007NL
PULSE ENGINEERING INC H5007NL
PULSE ENG H5007NL
TECHNITROL H5007NL
VAL H5007NL
PUISE H5007NL
FIL H5007NL
Pulse Electronics Corporation H5007NL
VALOR ELEC COMP H5007NL
M-PULSE H5007NL
VALO H5007NL
VALR H5007NL
FII-MAG H5007NL
PULSE RESEARCH LAB H5007NL
Technitrol Inc H5007NL
VALOR ELECTRONICS H5007NL
PULSE ELE H5007NL
PULSE/VALOR H5007NL
Pulse Specialty Components H5007NL
PULSE (VA) H5007NL
PULSE/TEC H5007NL

Search for other parts like H5007 »