Hubbell Wiring Device-Kellems H320P

IEC, Straight Blade Plug, 20/16A 250V AC, 2-pole + earth, black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
04F695 30 Buy Now »
USD
15.02 12.69 11.85 11.85 11.85
Heilind Electronics
HUBH320P 122 Buy Now »
USD
12.97 12.97 10.68 10.37 10.37
Onlinecomponents.com
H320P 16 Buy Now »
USD
11.75 11.75 10.07 9.04 9.04
Master Electronics
H320P 14 ··
USD
11.75 11.75 10.07 9.04 9.04
Sager Electronics
H320P 0 ··
USD
12.51 12.51 11.08 11.08 11.08
MRO Supply
1019082 Yes ··
USD
25.17 25.17 25.17 25.17 25.17
Allied Electronics
70116232 35 Buy Now »
USD
13.08 11.81 11.81 11.81 11.81
Amazon
B00DWI9JVI n/s Buy Now »
USD
14.92 14.92 14.92 14.92 14.92
Electro Sonic
H320P 16 Buy Now »
USD
12.46 12.46 10.67 9.58 9.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00DWI9JVI Yes ··
USD
12.99 12.99 12.99 12.99 12.99
STLAA.com
H320P 42 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
H320P Contact ··
TransparentC
H320P Contact ··

Descriptions

20/16A 250V IEC320 MALE P78358577706
Heilind Electronics
IEC, Straight Blade Plug, 20/16A 250V AC, 2-pole + earth, black
Allied Electronics
90 MALE L/T CONN, 3/8, STEEL
Master Electronics
IEC320 MALE PLUG 20/16A 250V
Onlinecomponents.com
Hubbell H320P IEC320 Male Plug, 20/16 amp, 250V. Application: International. Standard: NEMA WD1 and WD5, UL498. Mounting: Cord Mounted. Material: Composite. Size: Standard Sized
Amazon
Hubbell H320P IEC320 Male Plug, 20/16 amp, 250V. Application: International. Standard: NEMA WD1 and WD5, UL498. Mounting: Cord Mounted. Material: Composite. Size: Standard Sized
Amazon Seller
Conn Power Coupler M 3 POS ST Cable Mount 3 Terminal 1 Port
Sager Electronics
CONN, PWR ENTRY, IEC320 PLUG, 20A, 250V, BLACK
Newark

Technical Specifications

RoHS Compliant
Current Rating 20 A

Documents

Electro Sonic
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 2 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

HUBBELL H320P
HUBBEL H320P
HUBBLE H320P
HUBBELL WIRING DEVICES H320P
HUBBELL WIRING DEVICES/KELLEMS H320P
HUB H320P
HUBB H320P
HUBBELL PREMISE WIRING H320P
HUBBELL INCORPORATED H320P
Hubbell Wiring H320P
HUBBELL CONNECTORS H320P
Hubbell Wiring Systems H320P
HUBBELL WIRING DEVICES/KE H320P
HUBBELL-WIRING DEVICE DIVSION H320P
Kellms H320P
HUBBELL WIRING DEVICE H320P
Hubbell Premise H320P
Hubbell Device-Kellems H320P
Kellems H320P

Search for other parts like H320 »