Hubbell Wiring Device-Kellems H320C

Straight Blade Devices, IEC 320 Devices, Female Connector, 16A 250V, Internation

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89F2851 69 Buy Now »
USD
17.67 14.65 12.71 12.71 12.71
Carlton-Bates
78358577710 0 ··
USD
14.24 14.24 14.24 14.24 14.24
Sager Electronics
H320C 209 Buy Now »
USD
13.75 13.75 12.18 12.18 12.18
Onlinecomponents.com
H320C 83 Buy Now »
USD
12.92 12.92 11.07 9.94 9.94
Heilind Electronics
HUBH320C 99 Buy Now »
USD
14.25 14.25 11.74 11.40 11.40
Master Electronics
H320C 73 ··
USD
12.92 12.92 11.07 9.94 9.94
Allied Electronics
70248996 69 Buy Now »
USD
14.38 12.98 12.98 12.98 12.98
Amazon
B00DJUIYWY Yes ··
USD
17.67 17.67 17.67 17.67 17.67
Farnell
2576157 109 Buy Now »
GBP
18.84 15.62 13.55 13.55 13.55
element14 APAC 2
1792520 92 Buy Now »
SGD
24.48 23.26 22.04 22.04 22.04
2576157 109 Buy Now »
SGD
33.54 27.80 24.12 24.12 24.12
Electro Sonic
H320C 83 Buy Now »
USD
13.70 13.70 11.73 10.54 10.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
H320C 20 Buy Now »
USD
13.23 9.92 9.92 9.92 9.92
Amazon Seller
B00DJUIYWY Yes ··
USD
11.01 11.01 11.01 11.01 11.01
STLAA.com
H320C 21 ··
Abacus Technologies
H320C 5,714 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
H320C Contact ··
XS Micro
H320C Contact ··

Descriptions

TOG, 30A 120/277V, DPDT CNTR OFF, IV
Master Electronics
Conn Power Coupler F 3 POS ST Cable Mount 3 Terminal 1 Port
Sager Electronics
POWER ENTRY CONNECTOR, 20A; Current Rating:20A; Connector Mounting:Cable; Connector Color:Black; Voltage Rating VAC:250V; No. of Outlets:1 ;RoHS Compliant: Yes
Newark
Hubbell H320C IEC320 Female Connector, 20/16 amp, 250V. Application: Commercial. Standard: UL 498 and IEC 320. Color: Black. Mounting: Cord Mounted. Material: Composite
Amazon
POWER ENTRY, 20A, 250VAC, PA, BLACK
Farnell
IEC320 FEMALE CONN 20/16A 250V
Onlinecomponents.com
Straight Blade Devices, IEC 320 Devices, Female Connector, 16A 250V, Internation
Allied Electronics
Hubbell H320C IEC320 Female Connector, 20/16 amp, 250V. Application: Commercial. Standard: UL 498 and IEC 320. Color: Black. Mounting: Cord Mounted. Material: Composite
Amazon Seller
POWER ENTRY CONNECTOR, 20A 250V, 2P+E
element14 APAC
Straight Blade 20A
Carlton-Bates

Technical Specifications

Voltage Rating (DC) 250 V
Current Rating 20 A
RoHS Compliant

Documents

Newark
Datasheet 12 pages 4 years ago
Datasheet 12 pages 12 years ago
Electro Sonic
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

HUBBELL H320C
HUBBEL H320C
HUBBLE H320C
HUBBELL WIRING DEVICES H320C
HUBBELL WIRING DEVICES/KELLEMS H320C
HUB H320C
HUBB H320C
HUBBELL PREMISE WIRING H320C
HUBBELL INCORPORATED H320C
Hubbell Wiring H320C
HUBBELL CONNECTORS H320C
Hubbell Wiring Systems H320C
HUBBELL WIRING DEVICES/KE H320C
HUBBELL-WIRING DEVICE DIVSION H320C
Kellms H320C
HUBBELL WIRING DEVICE H320C
Hubbell Premise H320C
Hubbell Device-Kellems H320C
Kellems H320C

Search for other parts like H320 »