Hubbell Wiring Device-Kellems H320B

Electrical Outlet Connector; Connector Type:Power Entry; No. of Outlets:1; Series:H320; Connector Mounting:Panel ;RoHS C...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89F2850 89 Buy Now »
USD
11.93 10.08 9.41 9.41 9.41
Carlton-Bates
78358577709 0 ··
USD
10.29 10.29 10.29 10.29 10.29
Sager Electronics
H320B 200 Buy Now »
USD
9.93 9.93 8.80 8.80 8.80
Onlinecomponents.com
H320B 84 Buy Now »
USD
9.33 9.33 8.00 7.18 7.18
Master Electronics
H320B 73 ··
USD
9.33 9.33 8.00 7.18 7.18
Allied Electronics
70116357 10 Buy Now »
USD
10.39 9.37 9.37 9.37 9.37
Amazon
B00DJUIYNS Yes ··
USD
11.93 11.93 11.93 11.93 11.93
Farnell
2576154 89 Buy Now »
GBP
13.61 11.50 10.74 10.74 10.74
element14 APAC 2
2576154 89 Buy Now »
SGD
24.50 20.70 19.33 19.33 19.33
1792519 89 Buy Now »
SGD
21.26 20.20 19.14 19.14 19.14
Electro Sonic
H320B 84 Buy Now »
USD
9.89 9.89 8.48 7.61 7.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
H320B 0 ··
Amazon Seller
B00DJUIYNS Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
H320B Contact Send RFQ »
XS Micro
H320B Contact ··

Descriptions

Conn Power PL 3 POS ST Panel Mount 1 Port
Sager Electronics
IEC CONNECTOR, 20A, 250VAC, PA, BLACK
Farnell
IEC320 MALE INLET, 20/16A 250V
Allied Electronics
Hubbell H320B IEC320 Male Inlet, 20/16A, 250V. Application: Heavy Duty Industrial. Standard: IEC 320, UL498. Color: Black. Mounting: Screw Mount. Material: Thermoplastic/Composite
Amazon
Flanged Male Inlet Brown 20A 250V 2P
Carlton-Bates
Hubbell H320B IEC320 Male Inlet, 20/16A, 250V. Application: Heavy Duty Industrial. Standard: IEC 320, UL498. Color: Black. Mounting: Screw Mount. Material: Thermoplastic/Composite
Amazon Seller
FLUSH FRPT 3 SERV FTG, IV
Master Electronics
CONNECTOR, IEC320 INLET, 20A 250V, SCREW, BLACK
element14 APAC
IEC320 MALE INLET 20/16A 250V
Onlinecomponents.com
Electrical Outlet Connector; Connector Type:Power Entry; No. of Outlets:1; Series:H320; Connector Mounting:Panel ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (AC) 250 V
Mounting Type Panel Screw
Current Rating 20 A
RoHS Compliant
Gender Male

Documents

Newark
Datasheet 1 page 1 year ago
Electro Sonic
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

HUBBELL H320B
HUBBEL H320B
HUBBLE H320B
HUBBELL WIRING DEVICES H320B
HUBBELL WIRING DEVICES/KELLEMS H320B
HUB H320B
HUBB H320B
HUBBELL PREMISE WIRING H320B
HUBBELL INCORPORATED H320B
Hubbell Wiring H320B
HUBBELL CONNECTORS H320B
Hubbell Wiring Systems H320B
HUBBELL WIRING DEVICES/KE H320B
HUBBELL-WIRING DEVICE DIVSION H320B
Kellms H320B
HUBBELL WIRING DEVICE H320B
Hubbell Premise H320B
Hubbell Device-Kellems H320B
Kellems H320B

Search for other parts like H320 »