Fairchild Semiconductor H21A1

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
H21A1 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
H21A1 5 Buy Now »
USD
0.830 0.830 0.830 0.830 0.830
JieJie Electronics
H21A1 411 ··
Ewing Components
H21A1 8,000 Send RFQ »
Abacus Technologies
H21A1 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
H21A1 Contact ··
SemiconductorPLUS
H21A1 Contact ··

Descriptions

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin Rail
Avnet

Technical Specifications

Packaging Tube
Input Current 60 mA
Operating Voltage 1.7 V
RoHS Compliant
Supply Voltage (DC) 1.7 V
Voltage Rating (DC) 30 V
Lead-Free Status Lead Free
Number of Channels 1
Mounting Type Through Hole
Output Voltage 30 V 30 V (max)
Number of Pins 4
Rise Time 8 µs

Documents

Mouser
Datasheet 5 pages 15 years ago
Digi-Key
Datasheet 5 pages 15 years ago
Jameco
Datasheet 6 pages 9 years ago
Farnell
Datasheet 8 pages 7 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD H21A1
FSC H21A1
FAIR H21A1
QTC H21A1
FAI H21A1
FAIRCHIL H21A1
FAIRCHILD SEMI H21A1
FCS H21A1
QT OPTO H21A1
FAIRCH H21A1
SPT H21A1
FAIRCHILD SEMICONDUCTOR CORP H21A1
FAIRCHI H21A1
FAIRC H21A1
FARICHILD H21A1
FAIRCHLD H21A1
FCH H21A1
FARA H21A1
FDS H21A1
FAIRCHILD SEMICONDUC H21A1
NSC/FSC H21A1
SIGNAL PROCESSING TECHNOLOGIES H21A1
FAIRCHILD SEMIC H21A1
OTHER H21A1
FAIRCHICD H21A1

Search for other parts like H21 »