Raltron Electronics H130B-24.576-22-F-EXT-TR

H130B Series 24.576 MHz ±30 ppm 22pF -40°C TO +85°C SMT Microprocessor Crystal
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance22 pF
Frequency24.576 MHz
Frequency Tolerance0.001 %
Load Capacitance22 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Tolerance0.005 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics H130B-24.576-22-F-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet5 pages7 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+69.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics H130B-24.576-22-F-EXT-TR.

Descriptions

Descriptions of Raltron Electronics H130B-24.576-22-F-EXT-TR provided by its distributors.

H130B Series 24.576 MHz ±30 ppm 22pF -40°C TO +85°C SMT Microprocessor Crystal
Microprocessor Quartz Crystal, 24.576MHz, Fundamental, 22pF, Room Temp Tolerance ±50ppm, Temp Stability ±50ppmMHz
RALTRON H130B-24.576-22-F-EXT-TR Microprocessor Quartz Crystal, 24.576 MHz, Fundamental, 22 pF, Room Temperature Tolerance ±50ppm , Temperature Stability ±50ppm ,Operating Temperature Range -40 to +85˚C, Dimensions 5.0x3.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Capacitance22 pF
Frequency24.576 MHz
Frequency Tolerance0.001 %
Load Capacitance22 pF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Tolerance0.005 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics H130B-24.576-22-F-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet5 pages7 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant