Fairchild Semiconductor H11N1M

H11N1 Series 5 MHz 4170 VAC Single Channel High Speed Logic Optocoupler -DIP-6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
H11N1M-ND 3,190 Buy Now »
USD
5.35 4.46 3.21 2.37 2.21
Arrow
H11N1M 700 Buy Now »
USD
2.85 2.65 2.27 2.15 2.13
Verical 3
H11N1M 1,000 Buy Now »
USD
2.26 2.26
H11N1M 700 Buy Now »
USD
2.38 2.29 2.29
H11N1M 470 Buy Now »
USD
2.62 2.62
Avnet
H11N1M 340 Buy Now »
USD
4.47 3.81 2.84 2.84 2.84
Newark
72K8647 379 Buy Now »
USD
4.06 3.72 3.43 2.98 2.72
Rochester Electronics
H11N1M 5,149 Buy Now »
USD
3.22 3.22 2.87 2.62 2.62
Mouser
512-H11N1M 735 Buy Now »
USD
4.71 4.01 3.47 2.48 2.29
Future Electronics
H11N1M 105 Buy Now »
USD
3.09 3.09 2.90 2.90
Farnell
1021236 379 Buy Now »
GBP
2.83 2.83 1.83 1.43 1.43
element14 APAC
1021236 379 Buy Now »
SGD
7.62 6.49 5.62 4.22 4.22
RS Components
7613647 610 Buy Now »
GBP
3.02 2.22 1.59 1.59
Avnet Europe
H11N1M 0 ··
EUR
2.29 2.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600031804 700 Buy Now »
JPY
581.00 391.00 273.00 242.00 242.00
Jameco
940490 665 Buy Now »
USD
4.55 4.15 3.79 3.79 3.79
EarthTron
H11N1M 137 ··
STLAA.com
H11N1M 1,200 ··
Ewing Components
H11N1M 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
H11N1M Contact ··
USD
5.53 5.53 5.53 5.53
Touchstone Systems
H11N1M Contact Send RFQ »
Chip 1 Exchange
H11N1M Contact ··
North Star Micro
H11N1M Contact ··
XS Micro
H11N1M Contact ··
SemiconductorPLUS
H11N1M Contact ··
TransparentC
H11N1M Contact ··

Descriptions

OPTOISO 4.17KV OPN COLL 6DIP
Digi-Key
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk
Verical
OPTOCOUPLER SCHMITT-TRIG 6-DIP - H11N1M
iiiC
The H11NX-M series has a high speed integrated circuit detector optically coupled to an AlGaAs infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.
Fairchild Semiconductor
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:5300V; Output Type:Schmitt Trigger; Input Current:30mA; Voltage, Output Max:16V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE; Current, Ic On:3.2mA; Data Rate:5Mbps; No. of Pins:6; Optocoupler Type:Schmitt Trigger Output; Voltage, Vcc Max:16V; Voltage, Vf Typ:3.2V
Farnell
OptoCouplers & OptoIsolators Optocoupler LC Schmitt Trigger
Mouser
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk
Chip One Stop Japan
6-PIN DIP, SCHMITT TRIGGER
Jameco
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk
Avnet
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Schmitt Trigger; Input Current:10mA; Output Voltage:16V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:VDE; Data Rate:5Mbps; On Current Ic:3.2mA; Operating Temperature Range:-55°C to +100°C; Output Type:Schmitt Trigger; Voltage Vcc Max:16V; Voltage Vf Typ:3.2V
element14 APAC
Optocoupler Logic-Out OpenCol PDIP6
RS Components
H11N1 Series 5 MHz 4170 VAC Single Channel High Speed Logic Optocoupler -DIP-6
Future Electronics
Optocoupler; No. of Channels:1; Isolation Voltage:7500Vrms; Optocoupler Output Type:Schmitt Trigger; Input Current Max:10mA; Output Voltage Max:15V; Package/Case:DIP-6; Leaded Process Compatible:Yes; No. of Pins:6 ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 6
Case / Package / Footprint DIP
Lead-Free Status Lead Free
Packaging Bulk
Input Current 10 mA
Output Voltage 16 V
Number of Channels 1
Input Voltage (DC) 1.4 V
Rise Time 7.5 ns
RoHS Compliant
Number of Circuits 1
Lifecycle Status Active
Mounting Type Through Hole
Data Rate 5 Mbps
Isolation Voltage 7.5 kV

Documents

Fairchild Semiconductor
Datasheet
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 8 years ago
Verical
Datasheet 10 pages 7 years ago
Mouser
Datasheet 9 pages 11 years ago
Future Electronics
Datasheet 9 pages 7 years ago
Digi-Key
Datasheet 9 pages 13 years ago
iiiC
Datasheet 10 pages
Arrow
Datasheet 10 pages 7 years ago
Farnell
Datasheet 8 pages 7 years ago
Datasheet
Newark
Datasheet
Jameco
Datasheet 10 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 4 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 4 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD H11N1M
FSC H11N1M
FAIR H11N1M
QTC H11N1M
FAI H11N1M
FAIRCHIL H11N1M
FAIRCHILD SEMI H11N1M
FCS H11N1M
QT OPTO H11N1M
FAIRCH H11N1M
SPT H11N1M
FAIRCHILD SEMICONDUCTOR CORP H11N1M
FAIRCHI H11N1M
FAIRC H11N1M
FARICHILD H11N1M
FAIRCHLD H11N1M
FCH H11N1M
FARA H11N1M
FDS H11N1M
FAIRCHILD SEMICONDUC H11N1M
NSC/FSC H11N1M
SIGNAL PROCESSING TECHNOLOGIES H11N1M
FAIRCHILD SEMIC H11N1M
OTHER H11N1M
FAIRCHICD H11N1M

Search for other parts like H11 »