onsemi H11L1M

ON SEMICONDUCTOR - H11L1M - Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Breakdown Voltage16 V
Data Rate1 Mbps
DirectionUnidirectional
Fall Time100 ns
Forward Current60 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage7.5 kV
Max Input Current10 mA
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage16 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage16 V
PackagingBulk
PolarityInverting
Power Dissipation250 mW
Propagation Delay4 µs
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time100 ns
Schedule B8541408000
Turn-On Delay Time4 µs
Dimensions
Height3.53 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi H11L1M.

onsemi
Datasheet9 pages4 years ago
Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages14 years ago
Datasheet10 pages17 years ago
element14
Datasheet9 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet9 pages21 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-30.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
$ 0.49
$ 0.49
Stock
1,356,913
262,402
262,402
Authorized Distributors
11
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7.5 kV
7.5 kV
7.5 kV
Current Transfer Ratio
-
-
-
Rise Time
100 ns
100 ns
100 ns
Fall Time
100 ns
100 ns
100 ns
Output Voltage
16 V
16 V
16 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.2 V
1.2 V
1.2 V
Forward Current
60 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi H11L1M.

Related Parts

Descriptions

Descriptions of onsemi H11L1M provided by its distributors.

ON SEMICONDUCTOR - H11L1M - Optocoupler, Digital Output, 1 Channel, 7.5 kV, DIP, 6 Pins
Optocoupler; Logic; 6-Pin DIP; Schmitt Trigger; HIGH SPEED INTEGRATED CIRCUIT
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk - Bulk
Optocoupler Logic Output Open Collector DC Input 1 Channel 6-Pin Plastic Dip W Bulk
6-Pin DIP Schmitt Trigger Output Optocoupler
DIP6 Through Hole Single Channel High Speed 1 MHz 7500 VAC (Pk) Optocoupler
Optocoupler, Digital, 4.17Kv, Dip-6; No. Of Channels:1 Channel; Isolation Voltage:4.17Kv; Data Rate:1Mbps; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Product Range:-; Input Current:10Ma; Input Current Max:10Ma; Output Voltage:16Vrohs Compliant: Yes |Onsemi H11L1M.
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.
Signal Rate MBd = 1 / Channels = 1 / Isolation Voltage kV = 4.17 / Continuous Output Current Max. mA = 50 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Output Rise Time us = 0.1 / Output Fall Time us = 0.1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Power Dissipation (Pd) mW = 250 / Forward Voltage (Vf) Max. V = 1.5 / Forward Current (If) Max. mA = 30 / Package Type = DIP-6 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11L1-M
  • H11L1M.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Breakdown Voltage16 V
Data Rate1 Mbps
DirectionUnidirectional
Fall Time100 ns
Forward Current60 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage7.5 kV
Max Input Current10 mA
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage16 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage16 V
PackagingBulk
PolarityInverting
Power Dissipation250 mW
Propagation Delay4 µs
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time100 ns
Schedule B8541408000
Turn-On Delay Time4 µs
Dimensions
Height3.53 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi H11L1M.

onsemi
Datasheet9 pages4 years ago
Datasheet11 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages14 years ago
Datasheet10 pages17 years ago
element14
Datasheet9 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages22 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet9 pages21 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago