onsemi H11AA1M

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk - Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage7.5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage30 V
PackagingBulk
Power Dissipation250 mW
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi H11AA1M.

Upverter
Datasheet10 pages14 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Verical
Datasheet9 pages15 years ago
DigiKey
Datasheet9 pages17 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-19.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi H11AA1M.

Related Parts

Descriptions

Descriptions of onsemi H11AA1M provided by its distributors.

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk - Bulk
Transistor Output Optocouplers 6PDIP AC PhotoXstr Output Optocoupler
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation
6-Pin DIP AC Input Phototransistor Output Optocoupler
DIP-6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler
100V 4170V 50mA 1 1.17V DC PDIP-6 Optocouplers - Phototransistor Output ROHS
The H11AAXM series consists of two gallium-arsenideinfrared emitting diodes connected in inverse paralleldriving a single silicon phototransistor output.
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, DIP; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AA1-M
  • H11AA1M.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage7.5 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage30 V
PackagingBulk
Power Dissipation250 mW
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi H11AA1M.

Upverter
Datasheet10 pages14 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Verical
Datasheet9 pages15 years ago
DigiKey
Datasheet9 pages17 years ago
Newark
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago