Vishay H11AA1

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage30 V
Power Dissipation200 mW
Schedule B8541408000
Voltage Rating (DC)1.2 V

Documents

Download datasheets and manufacturer documentation for Vishay H11AA1.

Newark
Datasheet7 pages8 years ago
Datasheet3 pages22 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet8 pages14 years ago
Datasheet7 pages13 years ago
element14
Datasheet8 pages15 years ago
Future Electronics
Datasheet7 pages11 years ago
TME
Datasheet7 pages10 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages12 years ago
Datasheet7 pages22 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-11.06%

Engineering Resources

View Evaluation kits and Reference designs for Vishay H11AA1.

Related Parts

Descriptions

Descriptions of Vishay H11AA1 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler Single Transistor-OUT 5300Vrms 6-Pin DIP Tube
H11AA1 Series 30 V 5300 Vrms Single Channel Phototransistor Optocoupler - DIP-6
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11AA1.
  • H11AA1..

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage30 V
Power Dissipation200 mW
Schedule B8541408000
Voltage Rating (DC)1.2 V

Documents

Download datasheets and manufacturer documentation for Vishay H11AA1.

Newark
Datasheet7 pages8 years ago
Datasheet3 pages22 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet8 pages14 years ago
Datasheet7 pages13 years ago
element14
Datasheet8 pages15 years ago
Future Electronics
Datasheet7 pages11 years ago
TME
Datasheet7 pages10 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages12 years ago
Datasheet7 pages22 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago