Vishay H11A1-X007

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Power Dissipation150 mW
Reverse Breakdown Voltage6 V

Documents

Download datasheets and manufacturer documentation for Vishay H11A1-X007.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages7 years ago
_legacy Avnet
Datasheet8 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay H11A1-X007.

Related Parts

Descriptions

Descriptions of Vishay H11A1-X007 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
French Electronic Distributor since 1988
OPTOISO 5.3KV TRANS W/BASE 6SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11A1X007

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Forward Current60 mA
Forward Voltage1.5 V
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Power Dissipation150 mW
Reverse Breakdown Voltage6 V

Documents

Download datasheets and manufacturer documentation for Vishay H11A1-X007.

Newark
Datasheet8 pages14 years ago
Datasheet8 pages7 years ago
_legacy Avnet
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago