Vishay H11A1

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage30 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000
Voltage Rating (DC)1.1 V

Documents

Download datasheets and manufacturer documentation for Vishay H11A1.

Newark
Datasheet8 pages14 years ago
Datasheet10 pages18 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet8 pages3 years ago
Jameco
Datasheet8 pages5 years ago
iiiC
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+98.91%

Engineering Resources

View Evaluation kits and Reference designs for Vishay H11A1.

Related Parts

Descriptions

Descriptions of Vishay H11A1 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
H11A1 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP | Vishay / Small Signal & Opto Products (SSP) H11A1
Optocoupler Collector-emitter breakdown voltage: 30 V Operating temperature: -55...100 °C Approvals: VDE / FIMKO / CSA / BSI Package: DIL-6 Input forward current: 60 mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11-A1
  • H11A1.
  • H11A1..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage5.3 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel50 mA
Output Voltage30 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Schedule B8541408000
Voltage Rating (DC)1.1 V

Documents

Download datasheets and manufacturer documentation for Vishay H11A1.

Newark
Datasheet8 pages14 years ago
Datasheet10 pages18 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet8 pages8 years ago
Farnell
Datasheet8 pages9 years ago
Burklin Elektronik
Datasheet8 pages3 years ago
Jameco
Datasheet8 pages5 years ago
iiiC
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago