Raltron Electronics H10S-12.000-18-2020-TR-NS1

Microprocessor Quartz Crystal, 12.000MHz, Fundamental, 18pF, Room Temp Tolerance ±20ppm, Temp Stability ±20ppmMHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance18 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics H10S-12.000-18-2020-TR-NS1.

Raltron Electronics
Datasheet3 pages8 years ago
Datasheet1 page19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics H10S-12.000-18-2020-TR-NS1.

Descriptions

Descriptions of Raltron Electronics H10S-12.000-18-2020-TR-NS1 provided by its distributors.

Microprocessor Quartz Crystal, 12.000MHz, Fundamental, 18pF, Room Temp Tolerance ±20ppm, Temp Stability ±20ppmMHz
CRYSTAL 12.0000MHZ 18PF SMD
RALTRON H10S-12.000-18-2020-TR-NS1 Microprocessor Quartz Crystal,12.000 MHz, Fundamental,18pF, Room Temperature Tolerance ±20ppm , Temperature Stability ±20ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 6.0x3.5mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency12 MHz
Load Capacitance18 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics H10S-12.000-18-2020-TR-NS1.

Raltron Electronics
Datasheet3 pages8 years ago
Datasheet1 page19 years ago