Pulse H1012NLT

Mdl, sin, 100D, 1: 1, smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics H1012NLT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins16
Technical
Insertion Loss (dB)-1 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-20 dB
Schedule B8504312000
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth12.83 mm
Height9.4 mm
Height - Seated (Max)6.22 mm
Length25.4 mm
Width12.95 mm

Documents

Download datasheets and manufacturer documentation for Pulse H1012NLT.

Electro Sonic
Datasheet3 pages9 years ago
Sager Electronics
Datasheet3 pages13 years ago
Factory Futures
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
X-ON
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 3.21
$ 3.05
$ 3.05
Stock
305,442
279,836
279,836
Authorized Distributors
11
14
14
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV
Max Power Dissipation
-
-
-
Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse H1012NLT.

Related Parts

Descriptions

Descriptions of Pulse H1012NLT provided by its distributors.

Mdl,sin,100D,1:1,smt,tr, Rpb Rohs Compliant: Yes |Pulse Electronics H1012NLT
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Product Description Demo for Development.
French Electronic Distributor since 1988
Transformers 10/100 BASE-T MODULE
H1012T SMD 10/100BASE-T RoHSconf
10/100 BASE-T SINGLE PORT MODU

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins16
Technical
Insertion Loss (dB)-1 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Return Loss-20 dB
Schedule B8504312000
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth12.83 mm
Height9.4 mm
Height - Seated (Max)6.22 mm
Length25.4 mm
Width12.95 mm

Documents

Download datasheets and manufacturer documentation for Pulse H1012NLT.

Electro Sonic
Datasheet3 pages9 years ago
Sager Electronics
Datasheet3 pages13 years ago
Factory Futures
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
X-ON
Datasheet3 pages9 years ago
iiiC
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant