Bivar H-201C

LED Holder;Right Angle;3mm;2 Level;0.100in. / 0.300in. Center Line;Molded Nylon

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
492-1790-ND 11,694 Buy Now »
USD
0.630 0.488 0.350 0.208 0.175
Newark
20J6499 877 Buy Now »
USD
0.553 0.416 0.397 0.331 0.321
Mouser
749-H-201C 5,680 Buy Now »
USD
0.630 0.376 0.251 0.169 0.167
DB Roberts
H-201C 18,467 Buy Now »
Future Electronics
H-201C 0 ··
USD
0.330 0.330 0.300
Bisco
H-201C 106 Buy Now »
Allied Electronics
70534958 950 Buy Now »
USD
0.500 0.450 0.410 0.320 0.320
Farnell
2114397 877 Buy Now »
GBP
0.630 0.474 0.452 0.377 0.365
element14 APAC
2114397 877 Buy Now »
SGD
1.02 0.608 0.447 0.447 0.447
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
H-201C 674 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
H-201C Contact ··

Descriptions

LED Holder,Right Angle,3 mm 2 LED, Level,.100/.300 Center L
DB Roberts
LED HOLDER RA 3MM 2LD NYL BK
Digi-Key
LED HOLDER, BLACK, 3MM LED; Holder Type:; LED HOLDER, BLACK, 3MM LED; Holder Type:Holder; No. of LEDs:2; Accessory Type:LED Holder; For Use With:T-1 (3mm) LEDs; External Length:9.65mm; Holder Color:Black; Holder Material:Nylon 6.6
element14 APAC
LED HOLDER, BLACK, 3MM LED
Farnell
H-201C Series 3 mm Single Black Nylon Bi-Level LED Holder - T-1
Future Electronics
LED Holder;Right Angle;3mm;2 Level;0.100in. / 0.300in. Center Line;Molded Nylon
Allied Electronics
LED HOLDER, BLACK, 3MM LED; Holder Type:Holder; No. of LEDs:2; Accessory Type:LED Holder; For Use With:T-1 (3mm) LEDs; External Length:9.65mm; Holder Color:Black; Holder Material:Nylon 6.6
Newark

Technical Specifications

RoHS Compliant
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 1 page 12 years ago
element14 APAC
Datasheet 1 page 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BIVAR INC H-201C
BIV H-201C
BIVAR INC (VA) H-201C
BIVAR CRYSTAL H-201C
bivar corp H-201C

Search for other parts like H-201 »