Tronics Microsystems GYPRO3300

Gyroscopes, 1-Axis, Gyroscope
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Length19.56 mm
Max Length19.76 mm
Max Thickness3.2 mm
Max Width11.7 mm
Min Length19.36 mm
Min Thickness2.6 mm
Min Width11.3 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Tronics Microsystems GYPRO3300.

TDK
Datasheet23 pages3 years ago
Datasheet22 pages4 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Tronics Microsystems GYPRO3300.

Descriptions

Descriptions of Tronics Microsystems GYPRO3300 provided by its distributors.

Gyroscopes, 1-Axis, Gyroscope
MEMS GYRO Z-AXIS (YAW) 30-CLCC
MEMS GYROSCOPE, YAW, LCC-30; MEMS Sensor Output: Digital; Measurement Axis: Yaw; Full Scale Rate Range: ± 300°/s; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: LCC; No. of Pins: 30Pins; Sensitivity Typ: 10000LSB/°/sec; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Tronics Microsystems has several brands around the world that distributors may use as alternate names. Tronics Microsystems may also be known as the following names:

  • Tronics

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Length19.56 mm
Max Length19.76 mm
Max Thickness3.2 mm
Max Width11.7 mm
Min Length19.36 mm
Min Thickness2.6 mm
Min Width11.3 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Tronics Microsystems GYPRO3300.

TDK
Datasheet23 pages3 years ago
Datasheet22 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant