Sprague Goodman GYC15000

Cap Trimmer 2-15PF 100V Th

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
FeaturesGeneral Purpose
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height10.2108 mm
Height - Seated (Max)10.2108 mm
Lead Pitch9.906 mm
Length10.922 mm
Width10.2108 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sprague Goodman GYC15000.

Related Parts

Descriptions

Descriptions of Sprague Goodman GYC15000 provided by its distributors.

CAP TRIMMER 2-15PF 100V TH
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague Goodman has several brands around the world that distributors may use as alternate names. Sprague Goodman may also be known as the following names:

  • SPRAGUE-GOODMAN ELECTRONICS INC

Technical Specifications

Physical
MountThrough Hole
Technical
FeaturesGeneral Purpose
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height10.2108 mm
Height - Seated (Max)10.2108 mm
Lead Pitch9.906 mm
Length10.922 mm
Width10.2108 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant