HIROSE ELECTRIC GX40-18S(30)

Connector Interface I/O Plug 18 Position 1mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins18
Technical
Connector TypeCrimp, Plug, Socket
Contact Voltage Rating (AC)30 V
Current Rating500 mA
Number of Positions18
Number of Rows1
OrientationStraight
Dimensions
Pitch400 µm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GX40-18S(30).

TME
Datasheet6 pages5 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page8 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC GX40-18S(30).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC GX40-18S(30) provided by its distributors.

Connector Interface I/O Plug 18 Position 1mm Solder Straight Through Hole
0.4mm Pitch, Space-Saving Interface Connectors, -30 to 80 ℃, RoHS
Hirose SCT
CONN PLUG 18POS CRIMP 28-30AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins18
Technical
Connector TypeCrimp, Plug, Socket
Contact Voltage Rating (AC)30 V
Current Rating500 mA
Number of Positions18
Number of Rows1
OrientationStraight
Dimensions
Pitch400 µm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GX40-18S(30).

TME
Datasheet6 pages5 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page8 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant