Panasonic GX-MK12B-P

Proximity Sensor, M12, 7MM, DC 3-WIRE, Non-shielded, Pps/brass, PNP, Nc, Cable 2M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency2.5 kHz
Sensing Distance5.588 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current10 mA
Switching Frequency2.5 kHz
TerminationConnector
Dimensions
Length55 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Panasonic GX-MK12B-P.

TME
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic GX-MK12B-P.

Related Parts

Descriptions

Descriptions of Panasonic GX-MK12B-P provided by its distributors.

PROXIMITY SENSOR, M12, 7MM, DC 3-WIRE, NON-SHIELDED, PPS/BRASS, PNP, NC, CABLE 2M
OEMs, CMs ONLY (NO BROKERS)
SENSOR PROX INDUCTIVE 5.6MM CYL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency2.5 kHz
Sensing Distance5.588 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current10 mA
Switching Frequency2.5 kHz
TerminationConnector
Dimensions
Length55 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Panasonic GX-MK12B-P.

TME
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RatingsIP68
RoHSCompliant