Panasonic GX-MK12A

Proximity Sensor, M12, 7MM, DC 3-WIRE, Non-shielded, Pps/brass, NPN, No, Cable 2M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency2.5 kHz
Sensing Distance5.588 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current10 mA
Switching Frequency2.5 kHz
TerminationConnector
Dimensions
Length55 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Panasonic GX-MK12A.

Master Electronics
Datasheet7 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages9 years ago
TME
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic GX-MK12A.

Related Parts

Descriptions

Descriptions of Panasonic GX-MK12A provided by its distributors.

PROXIMITY SENSOR, M12, 7MM, DC 3-WIRE, NON-SHIELDED, PPS/BRASS, NPN, NO, CABLE 2M
SENSOR PROX INDUCTIVE 5.6MM CYL
PROXIMITY SWITCH, 5.6MM, 12-24VDC, NPN; Sensor Input:Inductive; Sensing Range Max:5.6mm; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Frequency Response Range:2.5kHz; Sensing Range:0mm to 5.6mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Voltage24 V
Response Frequency2.5 kHz
Sensing Distance5.588 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current10 mA
Switching Frequency2.5 kHz
TerminationConnector
Dimensions
Length55 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Panasonic GX-MK12A.

Master Electronics
Datasheet7 pages12 years ago
Newark
Datasheet0 pages0 years ago
Datasheet7 pages9 years ago
TME
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RatingsIP68
RoHSCompliant