Panasonic GX-F8A

Inductive Proximity Sensor, Rectangular Shape, 2, 5MM, No, NPN, Cable 1M
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialPBT, Plastic
Housing MaterialPBT
MountPanel
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)12 V
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance2.1082 mm
Sensing MethodInductive
ShieldingShielded
Switching Current15 mA
Switching Frequency500 Hz
TerminationConnector
Dimensions
Depth7.4 mm
Length24 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic GX-F8A.

Farnell
Datasheet12 pages16 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet15 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.54%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic GX-F8A.

Related Parts

Descriptions

Descriptions of Panasonic GX-F8A provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, RECTANGULAR SHAPE, 2,5MM, NO, NPN, CABLE 1M
Inductive Proximity Sensor,2.5mm, NPN-NO,12-24VDC,100mA, Bracket/Panel Non-Flush | Panasonic Industrial Automation GX-F8A
SENSOR, INDUCTIVE, 2.5MM, 12V-24V; Sensor Input:Inductive; Sensing Range:0mm to 2.5mm; Frequency Response Range:500 Hz; Supply Voltage Range DC:12V to 24V; Sensing Range:0mm to 2.5mm; Sensor Output:NPN
INDUCTIVE SENSOR, 2.5MM, 12-24V; Sensing Range Max: 2.5mm; Thread Size - Metric: -; Sensor Output: NPN-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: GX-F Series; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • GX-F8A.

Technical Specifications

Physical
Body MaterialPBT, Plastic
Housing MaterialPBT
MountPanel
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)12 V
Operating Supply Voltage24 V
Response Frequency500 Hz
Sensing Distance2.1082 mm
Sensing MethodInductive
ShieldingShielded
Switching Current15 mA
Switching Frequency500 Hz
TerminationConnector
Dimensions
Depth7.4 mm
Length24 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic GX-F8A.

Farnell
Datasheet12 pages16 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet15 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RatingsIP68
REACH SVHCUnknown
RoHSCompliant