Panasonic GX-18MU-J

M18 SHIELDED DC 2WIRE APPR ON(NO) 7MM 500HZ IP67G QD | Panasonic Industrial Automation GX-18MU-J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)12 V
Response Frequency500 Hz
Sensing Distance5.588 mm
Sensing MethodInductive
ShieldingShielded
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Panasonic GX-18MU-J.

Panasonic
Datasheet10 pages20 years ago
Newark
Datasheet16 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic GX-18MU-J.

Related Parts

Descriptions

Descriptions of Panasonic GX-18MU-J provided by its distributors.

M18 SHIELDED DC 2WIRE APPR ON(NO) 7MM 500HZ IP67G QD | Panasonic Industrial Automation GX-18MU-J
Cylindrical Inductive Proximity Sensor
SENSOR PROX INDUCT 5.6MM CYLIND
; Sensor Input:Inductive; Sensing Range:0mm to 7mm; Supply Voltage Range DC:12V to 24V; Sensing Range:0mm to 7mm; Sensor Output:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Body MaterialBrass
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)24 V
Min Operating Temperature-25 °C
Min Supply Voltage (DC)12 V
Response Frequency500 Hz
Sensing Distance5.588 mm
Sensing MethodInductive
ShieldingShielded
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Panasonic GX-18MU-J.

Panasonic
Datasheet10 pages20 years ago
Newark
Datasheet16 pages9 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages20 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant