NKK Switches GW22RHP

Rocker/Paddle Switches DPDT ON-ON GRY ROCKER ACTUATOR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
GW22RHP-ND 49 Buy Now »
USD
3.10 3.02 2.59 2.16 2.16
Mouser
633-GW22RHP 46 Buy Now »
USD
3.94 3.94 2.77 2.39 2.28
Allied Electronics
70365620 0 ··
USD
2.96 2.87 2.62 2.55 2.55
Farnell
1524273 39 Buy Now »
GBP
2.86 2.86 1.75 1.47 1.23
element14 APAC
1524273 39 Buy Now »
SGD
4.82 4.70 4.03 3.41 3.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
09X9646 39 Buy Now »
USD
0.855 0.855 0.855 0.855 0.855
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GW22RHP Contact ··

Descriptions

Rocker/Paddle Switches DPDT ON-ON GRY ROCKER ACTUATOR
Mouser
ROCKER SWITCH, DPDT, ON-ON; Series:GW Series; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V; Voltage, Contact DC Max:28V; Max Contact Current DC:100mA; Terminal Type:PCB Pins; Case ;RoHS Compliant: Yes
Newark
SWITCH ROCKER DPDT 0.4VA 28V
Digi-Key
ROCKER SWITCH, DPDT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Contact Current Max:100mA; Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Switch Mounting:Through Hole; Actuator / Cap Colour:Grey; SVHC:No SVHC (19-Dec-2011); Colour:Grey; Contact Configuration:DPDT; Contact Current DC Max:100mA; Contact Current Max:100mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Contact Voltage AC Max:28V; Contact Voltage AC Nom:28V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Dielectric Strength VAC:500VAC; External Depth:4.5mm; External Length / Height:7.0mm; External Width:7.0mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Insulation Resistance Voltage:500VDC; Lever Length:2.3mm; Material:Glass Fibre Reinforced Polyamide; Mounting Orientation:Straight; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Operating Force:1.7N; Operating Temperature Max:85°C; Package / Case:Rocker
element14 APAC
SWITCH ROCKER DPDT 0.4VA 28V
Allied Electronics
ROCKER SWITCH, DPDT, ON-ON; Series:GW Series; Switch Function Type:On-None-On; Contact Configuration:DPDT; Voltage, Contact AC Max:28V; Voltage, Contact DC Max:28V; Max Contact Current DC:100mA; Terminal Type:PCB Pins; Case Style:Rocker; Colour:Grey; Contact Material:Phosphor Bronze; Contact Plating:Gold; Dielectric Strength, VAC:500V ac; External Depth:4.5mm; External Length / Height:7.0mm; Flammability Rating:UL94V-0; Lever Length:2.3mm; Material:Glass Fibre Reinforced Polyamide; Mounting, Orientation:Straight; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Operating Force:1.7N; Resistance, Contact:80mohm; Resistance, Insulation:500Mohm; Switching Capacity:0.4 VA; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Voltage, Insulation Resistance:500V dc; Width, External:7.0mm
Farnell

Technical Specifications

Flammability Rating UL 94 V-0
Contacts Type DPDT
RoHS Compliant
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ
Orientation Vertical
Contact Material Phosphor Bronze
Actuator Type Rocker
Contact Resistance 80 mΩ
Contact Plating Gold
Color Gray
REACH SVHC Compliance No SVHC
Mounting Type PCB

Documents

Farnell
Datasheet 4 pages 10 years ago
Newark
Datasheet
Mouser
Datasheet 4 pages 10 years ago
Compliance Statements
Conflict Mineral Statement
Reach Statement 2 pages 3 years ago
Rohs Statement 2 pages 4 years ago

Images

Alternate Names

NKK GW22RHP
NIHON GW22RHP
NIKKAI GW22RHP
NKK SWITCH GW22RHP
NKK Switches of America Inc GW22RHP
NKK SWITCHES OF AMERICA GW22RHP
NIHON KAIHEIKI IND GW22RHP
NKK SWITC GW22RHP
NIHON-KAIHEIKI GW22RHP
NKK Switches (Nihon Kaiheiki Ind) GW22RHP
NKK SWITCHES (VA) GW22RHP
NIKKAI (NKK) GW22RHP
NKK CORPORATION GW22RHP
NKK SWITCHES IF AMERICA GW22RHP
Nihon Kaiheiki Kougyou GW22RHP
NKK/NONE GW22RHP
NKK CORP GW22RHP

Search for other parts like GW22 »