NKK Switches GW22LCV

Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Contact PlatingGold
Mechanical Life50 kcycles
MountThrough Hole, Vertical
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches GW22LCV.

RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches GW22LCV.

Related Parts

Descriptions

Descriptions of NKK Switches GW22LCV provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Switch, Thin Rocker, DPDT, ON-NONE-ON, Red Paddle Actuator,0.4VA,28VAC/DC, Vert PC | NKK Switches GW22LCV
Ultra-Thin Rocker |Nkk Switches GW22LCV

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
ColorRed
Contact PlatingGold
Mechanical Life50 kcycles
MountThrough Hole, Vertical
Technical
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Power Rating400 mW
Schedule B8536509065
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches GW22LCV.

RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago