NKK Switches GW22LCP

Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polyamide
ColorRed
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches GW22LCP.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages17 years ago
X-ON
Datasheet4 pages6 years ago
TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-4.47%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches GW22LCP.

Related Parts

Descriptions

Descriptions of NKK Switches GW22LCP provided by its distributors.

Switch Rocker ON None ON DPDT PC Pins Paddle Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Switch, Thin Rocker, DPDT, ON-NONE-ON, Red Paddle Actuator,0.4VA,28VAC/DC, Str PC | NKK Switches GW22LCP
GW Series 0.4 A DPDT On-On Straight PC Through Hole Rocker Switch
SWITCH, ROCKER, DPDT, 0.1A, 28VAC, RED
Rocker/Paddle Switches DPDT ON-ON RED PADDLE ACTUATOR
Switch, Rocker, Dpdt, 0.1A, 28Vac, Red; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Red; Product Range:Gw Series; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GW22LCP

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polyamide
ColorRed
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Electrical Life50 kcycles
Illumination TypeIlluminated
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches GW22LCP.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages17 years ago
X-ON
Datasheet4 pages6 years ago
TME
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago