Try the Octopart BOM Tool! Ad
octopart.com

Schneider Electric GVAD1010

Side Mount Auxiliary Contact with ScrewClamp Terminal, 2NO, 240 V dc, 690 V ac

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
79C7911 21 Buy Now »
USD
42.96 42.96 42.96 42.96 42.96
Zoro
G0477779 Yes ··
USD
43.36 43.36 43.36 43.36 43.36
Mouser
996-GVAD1010 2 Buy Now »
USD
56.33 46.60 40.86 40.86 40.86
Omnical
276910458 50 Buy Now »
EUR
12.91 12.91 12.91 12.91 12.91
Allied Electronics
70379174 8 Buy Now »
USD
49.53 49.53 49.53 49.53 49.53
Steven Engineering
GVAD1010 6 Buy Now »
USD
42.39 42.39 42.39 42.39 42.39
Sager Electronics
GVAD1010 0 ··
USD
45.23 43.98 40.85 40.85 40.85
Crescent Electric Supply Co
107984 Yes ··
USD
44.39 44.39 44.39 44.39 44.39
RS Components
3950150 85 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
GVAD1010 105 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
GVAD1010 Contact ··

Descriptions

Schneider Electric Telemecanique - GVAD1010
Omnical
Schneider MAN-STARTER FAULT SIGNALING CONTACT
Steven Engineering
CONTACT BLOCK, SPST-NO/NC, 690VAC
element14 APAC
FAULT SIGNALLING CONTACT
RS Components
SCHNEIDER ELECTRIC GVAD1010 Manstarter Fault Signaling Contact 575Va. More details: Manstarter Fault Signaling Contact 575Va
Zoro
Side Mount Auxiliary Contact with ScrewClamp Terminal, 2NO, 240 V dc, 690 V ac
Allied Electronics
CONTACT BLOCK, SPST-NO/NC, 690VAC
Farnell
Circuit Protection Misc Manual Starter Protector
Sager Electronics
"Schneider Electric GVAD1010 ManStarter Fault Signaling Contact 575VAC,"
Crescent Electric Supply Co
CONTACT BLOCK, SPST-NO/NC, 690VAC
Newark

Technical Specifications

Size-Height 89 mm
Current Rating 6 A
RoHS Compliant

Documents

Newark
Datasheet 2 pages
Datasheet 2 pages
Datasheet 2 pages
element14 APAC
Datasheet 12 pages 15 years ago

Images

Alternate Names

SCHNEIDER GVAD1010
SCHNEIDOR ELECTRIC GVAD1010
SCHNEIDER ELECTRIC BV GVAD1010
SCHNEID GVAD1010
SCHNEIDER ELECTRIC / SAREL GVAD1010
Schneider Electric GmbH GVAD1010
SCHNEIDER ELCTRIC/MAGNECRAFT GVAD1010
Schneider Electric Thorsman (Schneider Electric) GVAD1010
SCHNDR GVAD1010
Schneider Electric Merten (Schneider Electric) GVAD1010
Schneider Electric Merlin Gerin (Schneider Electric) GVAD1010
Schneider Electric Telemecanique (Schneider Electric) GVAD1010
Schneider Electric Ritto (Schneider Electric) GVAD1010
SE RELAYS GVAD1010
SCHNEIDER ELECT GVAD1010
SCHNEIDER ELECTRIC / TELE GVAD1010
Schneider Electric Sarel (Schneider Electric) GVAD1010
SCHNEIDER ELECTRIC USA INC GVAD1010
SCHNEIDER ELECTRIC IT USA INC GVAD1010
SE RELAYS LLC GVAD1010
Schneider Electric STAGO (Schneider Electric) GVAD1010
Schneider Electric Square D (Schneider Electric) GVAD1010
Schneider-Telemacanique GVAD1010
SCHNEIDER ELECTRIC USA MSD GVAD1010

Search for other parts like GVAD1010 »