Schneider Electric GV2ME06

Motor protection switch [Schneider Electric] GV2ME06 Motor protection switch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
18M2076 39 Buy Now »
USD
160.79 152.90 143.03 143.03 143.03
Zoro
G0657395 Yes ··
USD
139.92 139.92 139.92 139.92 139.92
Mouser
996-GV2ME06 1 Buy Now »
USD
174.69 162.75 150.82 150.82 150.82
Omnical
276910411 24 Buy Now »
EUR
53.00 53.00 53.00 53.00 53.00
Chip One Stop Global
C1S704300002318 8 Buy Now »
JPY
8040.00 7120.00 7120.00 7120.00 7120.00
Sager Electronics
GV2ME06 0 ··
USD
150.77 136.19 136.19 136.19 136.19
Allied Electronics
70008416 7 Buy Now »
USD
156.47 156.47 156.47 156.47 156.47
Crescent Electric Supply Co
651156 Yes ··
USD
147.96 147.96 147.96 147.96 147.96
Grainger
3CY85 Yes ··
USD
204.75 204.75 204.75 204.75 204.75
Farnell
3621546 12 Buy Now »
GBP
37.86 37.86 37.86 37.86 37.86
element14 APAC
3621546 7 Buy Now »
SGD
79.00 79.00 79.00 79.00 79.00
RS Components
3950289 169 Buy Now »
GBP
42.50 39.94 38.24 38.24 38.24
Distrelec
GV2ME06 10 Buy Now »
EUR
59.20 56.80 56.80 56.80 56.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
RACS
GV2ME06 2 ··
USD
49.99 49.99 49.99 49.99 49.99
TME
GV2ME06 7 Buy Now »
USD
34.18 29.74 29.74 29.74 29.74

Descriptions

CIRCUIT BREAKER, 1.0/1.6A; Series:GV2M; Voltage Rating, AC:690V; Current Rating:1.6A; No. of Poles:3; Tripping Characteristic:A; Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; Current, Tripping Range:1.0 - 1.6; External Depth:78.2mm; External Length / Height:152mm; Height:89mm; Max Operating Temperature:60°C; Mounting Type:DIN Rail; Standard:EN60947 - 1; Voltage, Insulation:690V; Width, External:44.5mm
Farnell
Motor breaker; 0.37/0.55kW; 230÷690VAC; Mounting: DIN; -20÷60°C
TME
"Schneider Electric / Square D GV2ME06 Manual Motor Starter,"
Crescent Electric Supply Co
Motor Circuit Breaker GV2 Me 3 Poles 3D
Sager Electronics
MANUAL STARTER 600VAC 1.6AMP IEC
Allied Electronics
SCHNEIDER ELECTRIC GV2ME06 Manual Motor Starter, Button, 1-1.6A, 1P. More details: IEC Manual Starter Pushbutton Type, 1.00-1.60a, 600v Max
Zoro
Schneider Electric Telemecanique - GV2ME06
Omnical
CIRCUIT BREAKER, 1.0/1.6A; Voltage Rating V AC:690V; Current Rating:1.6A; No. of Poles:3; Series:GV2M; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:1.0 - 1.6
element14 APAC
MOTOR STARTER
Newark
TeSys GV2ME motor circuit breaker 1-1.6A
RS Components
manual motor starter
RACS
Motor protection switch [Schneider Electric] GV2ME06 Motor protection switch
Distrelec
Schneider Electric IEC Manual Starter Pushbutton Type (Button, 1-1.6A, 1P). Model: GV2ME06. More details: Manual Motor Starter, IEC Manual Starter Pushbutton Type, 1.00-1.60a, 600v Max
Grainger

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 89 mm
Current Rating 1.6 A
Voltage Rating (AC) 690 V
Mounting Type DIN Rail
RoHS Compliant

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
Allied Electronics
Datasheet 60 pages 2 years ago
Newark
Datasheet 1 page 16 years ago
Datasheet 2 pages
Datasheet 3 pages
TME
Datasheet 94 pages 1 year ago

Images

Alternate Names

SCHNEIDER GV2ME06
SCHNEIDOR ELECTRIC GV2ME06
SCHNEIDER ELECTRIC BV GV2ME06
SCHNEID GV2ME06
SCHNEIDER ELECTRIC / SAREL GV2ME06
Schneider Electric GmbH GV2ME06
SCHNEIDER ELCTRIC/MAGNECRAFT GV2ME06
Schneider Electric Thorsman (Schneider Electric) GV2ME06
SCHNDR GV2ME06
Schneider Electric Merten (Schneider Electric) GV2ME06
Schneider Electric Merlin Gerin (Schneider Electric) GV2ME06
Schneider Electric Telemecanique (Schneider Electric) GV2ME06
Schneider Electric Ritto (Schneider Electric) GV2ME06
SE RELAYS GV2ME06
SCHNEIDER ELECT GV2ME06
SCHNEIDER ELECTRIC / TELE GV2ME06
Schneider Electric Sarel (Schneider Electric) GV2ME06
SCHNEIDER ELECTRIC USA INC GV2ME06
SCHNEIDER ELECTRIC IT USA INC GV2ME06
SE RELAYS LLC GV2ME06
Schneider Electric STAGO (Schneider Electric) GV2ME06
Schneider Electric Square D (Schneider Electric) GV2ME06
Schneider-Telemacanique GV2ME06
SCHNEIDER ELECTRIC USA MSD GV2ME06

Search for other parts like GV2 »