Schneider Electric GV2ME03

Circuit Breaker Thermal Magnetic 3Pole 0.25A to 0.4A 690VAC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating400 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
TerminationScrew
Voltage Rating690 V
Voltage Rating (AC)690 V
Dimensions
Depth78.2 mm
Height89 mm
Length89 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME03.

Burklin Elektronik
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Datasheet10 pages1 year ago
Datasheet8 pages4 years ago
Datasheet2 pages0 years ago
Amar Radio Corporation
Datasheet9 pages1 year ago
TME
Datasheet16 pages8 years ago
Datasheet94 pages8 years ago

Inventory History

3 month trend:
-25.75%

Engineering Resources

View Evaluation kits and Reference designs for Schneider Electric GV2ME03.

Descriptions

Descriptions of Schneider Electric GV2ME03 provided by its distributors.

Circuit Breaker Thermal Magnetic 3Pole 0.25A to 0.4A 690VAC
Thermal Mag Ckt Breaker, 3P, 0.4A, 690V; Product Range:Tesys Deca Manual Motor Starter; Current Rating:400Ma; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:690V; Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GV2ME03
TeSys GV2 circuit breakers with screw clamp terminals. Features and Benefits: -Overload protection built in to increase safety properties Typical Applications: -For use with DOL open motor starters

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • SCHNEID
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • Schneider Electric / Magnecraft
  • Schneider Electric Relays
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL
  • SCHNDR
  • APC by Schneider Electric
  • Schneider Electric (Dijkman Elektrotechniek BV)
  • Schneider Electric / Mita
  • Schneider Electric Stago (WKK Nederland BV)
  • Schneider - APC
  • Schneider Electric / MERLIN GERIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME03
  • GV2-ME03

Technical Specifications

Technical
Current Rating400 mA
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
TerminationScrew
Voltage Rating690 V
Voltage Rating (AC)690 V
Dimensions
Depth78.2 mm
Height89 mm
Length89 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME03.

Burklin Elektronik
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Datasheet10 pages1 year ago
Datasheet8 pages4 years ago
Datasheet2 pages0 years ago
Amar Radio Corporation
Datasheet9 pages1 year ago
TME
Datasheet16 pages8 years ago
Datasheet94 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant