Schneider Electric GV2MC02

"Schneider Electric / Square D GV2MC02 Starter Enclosure,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G0838266 Yes ··
USD
60.85 60.85 60.85 60.85 60.85
Newark
92F5230 0 ··
USD
69.67 66.25 61.98 61.98 61.98
Omnical
276910405 17 Buy Now »
EUR
12.57 12.57 12.57 12.57 12.57
Sager Electronics
GV2MC02 0 ··
USD
65.33 63.52 59.01 59.01 59.01
Raptor Supplies
GR0776045 Yes ··
GBP
72.87 72.87 72.87 72.87 72.87
Allied Electronics
70008411 21 Buy Now »
USD
67.80 67.80 67.80 67.80 67.80
Crescent Electric Supply Co
337172 Yes ··
USD
64.11 64.11 64.11 64.11 64.11
Grainger
3DA55 Yes ··
USD
87.85 87.85 87.85 87.85 87.85
Farnell
531066 14 Buy Now »
GBP
13.59 12.64 12.39 12.39 12.39
element14 APAC
531066 6 Buy Now »
SGD
46.20 46.20 46.20 46.20 46.20
RS Components
235868 48 Buy Now »
GBP
14.55 13.53 13.53 13.53 13.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
GV2MC02 Contact ··
XS Micro
GV2MC02 Contact ··

Descriptions

IP55 ENCLOSURE
RS Components
Enclosure NEMA Type 12 - GR0776045
Raptor Supplies
Schneider Electric Enclosure (NEMA Type 12). Model: GV2MC02. More details: Enclosure, NEMA Type 12, Surface Mount, IEC Rated IP55, 5.79 Inches Height, 3.66 Inches width, 3.31 Inches Depth, Standard Size Enclosure For Manual Starters
Grainger
SCHNEIDER ELECTRIC GV2MC02 Enclosure, NEMA Type 12. More details: Enclosure, NEMA Type 12, Surface Mount, IEC Rated IP55, 5.79 Inches Height, 3.66 Inches width, 3.31 Inches Depth, Standard Size Enclosure For Manual Starters
Zoro
ENCLOSURE, CONTROL, WHITE, IP55
element14 APAC
"Schneider Electric / Square D GV2MC02 Starter Enclosure,"
Crescent Electric Supply Co
ENCLOSURE, WALL MOUNT, POLYESTER, WHITE; Enclosure Type:Instrument; Enclosure Material:Polyester; Body Color:White; External Height - Imperial:5.79"; External Width - Imperial:3.66"; External Depth - Imperial:3.31"; IP Rating:55
Newark
ENCLOSURE, CONTROL, WHITE, IP55
Farnell
Schneider Electric Telemecanique - GV2MC02
Omnical
Surface Mount Enclosure
Sager Electronics
MANUAL STARTER ENCLOSURE T-12 IP55 IEC
Allied Electronics

Technical Specifications

Color White
Size-Length 147 mm
Material Polyester
RoHS Compliant
Housing Material Polyester

Documents

Newark
Datasheet 1 page
Datasheet 1 page
element14 APAC
Datasheet 1 page
element14
Datasheet 64 pages 26 years ago
Datasheet 1 page
Farnell
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 60 pages 2 years ago

Images

Alternate Names

SCHNEIDER GV2MC02
SCHNEIDOR ELECTRIC GV2MC02
SCHNEIDER ELECTRIC BV GV2MC02
SCHNEID GV2MC02
SCHNEIDER ELECTRIC / SAREL GV2MC02
Schneider Electric GmbH GV2MC02
SCHNEIDER ELCTRIC/MAGNECRAFT GV2MC02
Schneider Electric Thorsman (Schneider Electric) GV2MC02
SCHNDR GV2MC02
Schneider Electric Merten (Schneider Electric) GV2MC02
Schneider Electric Merlin Gerin (Schneider Electric) GV2MC02
Schneider Electric Telemecanique (Schneider Electric) GV2MC02
Schneider Electric Ritto (Schneider Electric) GV2MC02
SE RELAYS GV2MC02
SCHNEIDER ELECT GV2MC02
SCHNEIDER ELECTRIC / TELE GV2MC02
Schneider Electric Sarel (Schneider Electric) GV2MC02
SCHNEIDER ELECTRIC USA INC GV2MC02
SCHNEIDER ELECTRIC IT USA INC GV2MC02
SE RELAYS LLC GV2MC02
Schneider Electric STAGO (Schneider Electric) GV2MC02
Schneider Electric Square D (Schneider Electric) GV2MC02
Schneider-Telemacanique GV2MC02
SCHNEIDER ELECTRIC USA MSD GV2MC02

Search for other parts like GV2 »