CW Industries GTS447N301HR

Toggle Switch, GTS Series, SPDT, (ON)-OFF, 17mm Flatted Actuator, 16A, 277VAC, QC | CW Industries GTS447N301HR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBushing, Panel
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Actuator Length17 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GTS447N301HR.

Sager Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for CW Industries GTS447N301HR.

Related Parts

Descriptions

Descriptions of CW Industries GTS447N301HR provided by its distributors.

Toggle Switch, GTS Series, SPDT,(ON)-OFF,17mm Flatted Actuator,16A,277VAC, QC | CW Industries GTS447N301HR
SWITCH TOGGLE SPST-NO 16A 277V
Toggle Switches SPST, No(On)-Off
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

CW Industries has several brands around the world that distributors may use as alternate names. CW Industries may also be known as the following names:

  • CW IND
  • CW INDUST
  • CW INDUSTRIES (VA)
  • CW INDUSTRIES CABLE ASSY (VA)
  • CW Industries / Oslo

Technical Specifications

Physical
MountBushing, Panel
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Actuator Length17 mm

Documents

Download datasheets and manufacturer documentation for CW Industries GTS447N301HR.

Sager Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsIP56, Water Resistant
RoHSCompliant