TE Connectivity GTCN28-900M-P15

Gas Discharge Tubes -

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-GTCN28-900M-P15Contact
>1wk

Technical Specifications

Physical
MountSurface Mount
Technical
Fail ShortNo
Number of Poles2
PackagingBox
Peak Pulse Current15 kA
Tolerance20 %

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity GTCN28-900M-P15.

Descriptions

Descriptions of TE Connectivity GTCN28-900M-P15 provided by its distributors.

Gas Discharge Tubes -
GDT 90V 20% 15KA
Gas Discharge Tube; Series:GTCx28; Suppressor Type:Gas Discharge Tube (GDT); Impulse Discharge Current:90A; Impulse Discharge Current, 10/8-20uS:15kA; Capacitance:1.5pF; Impulse Sparkover Voltage:500V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
MountSurface Mount
Technical
Fail ShortNo
Number of Poles2
PackagingBox
Peak Pulse Current15 kA
Tolerance20 %

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant