Amphenol GTC065SL1-32-17P

CIRCULAR, SIZE 32, 4WAYS, PIN


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PEI Genesis
GTC065SL1-32-17P 0 ··
element14 APAC
1943446 0 ··
CNY
2305.40 2074.90 2074.90 2074.90 2074.90
Farnell
1943446 0 ··
EUR
348.75 297.82 297.82 297.82 297.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMIGTC065SL132-17P 0 ··

Descriptions

CIRCULAR, SIZE 32, 4WAYS, PIN
Farnell
CIRCULAR, SIZE 32, 4WAYS, PIN; Connector Type:Circular Industrial; Series:GT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:32; Insert Arrangement:32-17; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-5015
element14 APAC
GT 4C 4#4 PIN PLUG
PEI Genesis

Technical Specifications

Number of Contacts 4
Gender Male
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
RoHS Non-Compliant
Contact Plating Silver

Documents

element14 APAC
Datasheet 86 pages 4 years ago

Images

Alternate Names

AMPH GTC065SL1-32-17P
AMPHENOL CORP GTC065SL1-32-17P
AMPHEN GTC065SL1-32-17P
APH GTC065SL1-32-17P
AMPHENOL CANADA GTC065SL1-32-17P
AMPHENOL CORPORATION GTC065SL1-32-17P
AMPHENOL COMMERCIAL PRODUCTS GTC065SL1-32-17P
AMPHE GTC065SL1-32-17P
AMPL GTC065SL1-32-17P
AMPHENO GTC065SL1-32-17P
AMPHENOL CANADA CORP GTC065SL1-32-17P
AMPHENOL COMMERCIAL GTC065SL1-32-17P
AMPHNL GTC065SL1-32-17P
Amphenol Technology GTC065SL1-32-17P
AMPHENL GTC065SL1-32-17P
AMPENOL GTC065SL1-32-17P
ANL GTC065SL1-32-17P
AMPHENOL LTW GTC065SL1-32-17P
AMPHENOL CONNECTORS GTC065SL1-32-17P
AMPHENOL / PCD MILI GTC065SL1-32-17P
Amphenol Ltd UK GTC065SL1-32-17P
AMPHENOL AIR LB GTC065SL1-32-17P
AMPH CANADA GTC065SL1-32-17P
AMPHENOL MIL GTC065SL1-32-17P
AMPHENOL COMMERCIAL PRODUCTS (VA) GTC065SL1-32-17P

Search for other parts like GTC065 »