Try the Octopart BOM Tool! Ad
octopart.com

Amphenol GTC03022-1P(025)

connector,metal circ,sq flange recept,rear mt,size 22,2 #8 pin cont,black zinc

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
GTC03022-1P(025) 50 Buy Now »
USD
18.25 14.07 11.55 11.55 11.55
GTC03022-1P(025) 73 Buy Now »
USD
19.45 14.99 12.30 12.30 12.30
Mouser
654-GTC03022-1P025 2 Buy Now »
USD
46.75 43.15 28.15 26.23 26.23
Newark
46M3806 0 ··
USD
46.75 46.75 35.12 35.12 35.12
Allied Electronics
70039821 0 ··
USD
28.65 26.27 21.22 21.22 21.22
Digi-Key
GTC03022-1P(025)-ND 0 ··
USD
41.03 41.03 41.03
element14 APAC
1281407 0 ··
SGD
69.66 64.30 48.56 48.56 48.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMIGTC03022-1P(025) 0 ··

Descriptions

RECEPTACLE, 69A, 21-1, 2WAY; Connector Type:Circular Industrial; Series:Amphe-Power GT; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:21; Insert Arrangement:22-1; No. of Contacts:2; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL Recognised; Coating:Black Zinc Cobalt; Colour:Black; Connector Insert Type:22-1; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Type:Pin, Size 8 Crimp; Current Rating:69A; IP/NEMA Rating:67; Insulator Material:Neoprene; Mounting Type:Rear Panel Mount; No. of Poles:2; No. of Ways:2; Operating Temperature Max:-55°C; Operating Temperature b Min:+125°C; Range:21-1; Termination Method:Crimp; Wire Size:8AWG
element14 APAC
Amphe-Power GT RADSOK Power Bus Connectors 22-1 PIN CONTACTS BOX MOUNT RECEPT
Mouser
Conn Heavy-Duty Circular PIN 2 POS Crimp ST Flange Mount 2 Terminal 1 Port
Verical
CIRCULAR CONNECTOR RECEPTACLE, SIZE 22, 2 POSITION, PANEL
Newark
CONN RECEPT PNL MT 2POS SIZE 8
Digi-Key
connector,metal circ,sq flange recept,rear mt,size 22,2 #8 pin cont,black zinc
Allied Electronics

Technical Specifications

Contact Material Copper Alloy
Lead-Free Status Lead Free
Color Black
Insulation Material Neoprene
Number of Contacts 2
Mil-Spec Yes
Gender Female
Current Rating 69 A
Packaging Bulk
Mounting Type Panel
Wire Gauge 8 AWG
RoHS Non-Compliant
Contact Plating Silver

Documents

element14
Datasheet 95 pages 11 years ago
Newark
Datasheet 18 pages 11 years ago
Farnell
Datasheet 73 pages 11 years ago
Datasheet 20 pages 11 years ago
Datasheet 10 pages 10 years ago
Allied Electronics
Datasheet 29 pages 8 years ago
Digi-Key
Datasheet 18 pages 11 years ago

Images

Alternate Names

AMPH GTC03022-1P(025)
AMPHENOL CORP GTC03022-1P(025)
AMPHEN GTC03022-1P(025)
APH GTC03022-1P(025)
AMPHENOL CANADA GTC03022-1P(025)
AMPHENOL CORPORATION GTC03022-1P(025)
AMPHENOL COMMERCIAL PRODUCTS GTC03022-1P(025)
AMPHE GTC03022-1P(025)
AMPL GTC03022-1P(025)
AMPHENO GTC03022-1P(025)
AMPHENOL CANADA CORP GTC03022-1P(025)
AMPHENOL COMMERCIAL GTC03022-1P(025)
AMPHNL GTC03022-1P(025)
Amphenol Technology GTC03022-1P(025)
AMPHENL GTC03022-1P(025)
AMPENOL GTC03022-1P(025)
ANL GTC03022-1P(025)
AMPHENOL LTW GTC03022-1P(025)
AMPHENOL CONNECTORS GTC03022-1P(025)
AMPHENOL / PCD MILI GTC03022-1P(025)
Amphenol Ltd UK GTC03022-1P(025)
AMPHENOL AIR LB GTC03022-1P(025)
AMPH CANADA GTC03022-1P(025)
AMPHENOL MIL GTC03022-1P(025)
AMPHENOL COMMERCIAL PRODUCTS (VA) GTC03022-1P(025)

Search for other parts like GTC03022 »