Amphenol Industrial GTC03016-12P(025)

Amphe-Power GT RADSOK Power Bus Connectors 16-12 PIN CONTACTS BOX MOUNT RECEPT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
GTC03016-12P(025) 87 Buy Now »
USD
35.61 35.61 29.01 29.01 29.01
Newark
46M3803 87 Buy Now »
USD
44.51 44.51 33.44 33.44 33.44
Mouser
654-GTC03016-12P025 4 Buy Now »
USD
44.51 44.51 36.26 36.26 36.26
Allied Electronics
70039818 0 ··
USD
43.37 41.97 36.14 36.14 36.14
Digi-Key
GTC03016-12P(025)-ND 0 ··
USD
64.23 64.23 64.23
Heilind Electronics
AMIGTC03016-12P(025) 0 ··
Farnell
1281411 0 ··
EUR
42.12 42.08 35.10 35.10 35.10
element14 APAC
1281411 0 ··
SGD
68.55 68.55 55.85 55.85 55.85
Electro Sonic
GTC0301612P025 0 ··
USD
73.03 52.59 29.21 29.21 29.21

Descriptions

CIRCULAR CONNECTOR RECEPTACLE, SIZE 16, 1 POSITION, PANEL
Newark
RECEPTACLE, 120A, 16-12, 1WAY; Connector Type:Circular; Gender:Receptacle; Ways, No. of:1; Termination Method:Crimp; Contact Material:Copper Alloy; Series:AMPHEPOWER GT; Contact Plating:Silver; Connector Shell Size:16; Contact Style:Pin, Size 4 Crimp; Mounting Type:Rear Panel Mount; Connector Insert Type:16-12; Approval Bodies:UL Recognised; Colour:Black; Current Rating:120A; IP Rating:67; Insulator Material:Neoprene; Max Operating Temperature:-55°C; No. of Contacts:1; No. of Poles:1; Coating:Black Zinc Cobalt; Min Operating Temperature b:+125°C; Size Range:16-12; Wire Size, AWG:4AWG
Farnell
Amphe-Power GT RADSOK Power Bus Connectors 16-12 PIN CONTACTS BOX MOUNT RECEPT
Mouser
CONN RECEPT PNL MT 1POS SIZE 4
Digi-Key
RECEPTACLE, 120A, 16-12, 1WAY; Connector Type:Circular Industrial; Series:Amphe-Power GT; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-12; No. of Contacts:1; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL Recognised; Coating:Black Zinc Cobalt; Colour:Black; Connector Insert Type:16-12; Connector Mounting Orientation:Panel; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Type:Pin, Size 4 Crimp; Current Rating:120A; IP/NEMA Rating:67; Insulator Material:Neoprene; Mounting Type:Rear Panel Mount; No. of Poles:1; No. of Ways:1; Operating Temperature Max:-55°C; Operating Temperature b Min:+125°C; Range:16-12; Termination Method:Crimp; Wire Size:4AWG
element14 APAC
connector,metal circ,sq flange recept,rear mt,size 16,1 #4 pin cont,black zinc
Allied Electronics
Conn Heavy-Duty Circular PIN 1 POS Crimp ST Flange Mount 1 Terminal 1 Port
Verical

Technical Specifications

Current Rating 120 A
Packaging Bulk
Wire Gauge 4 AWG
Mil-Spec Yes
Gender Male
Lead-Free Status Lead Free
Contact Plating Silver
Color Black
Number of Contacts 1
REACH SVHC Compliance No SVHC
Mounting Type Panel
RoHS Compliant
Contact Material Copper Alloy
Insulation Material Neoprene

Documents

Newark
Datasheet 18 pages 11 years ago
Datasheet 95 pages 11 years ago
Farnell
Datasheet 73 pages 11 years ago
Datasheet 20 pages 11 years ago
Datasheet 10 pages 10 years ago
Allied Electronics
Datasheet 29 pages 8 years ago
Digi-Key
Datasheet 18 pages 11 years ago

Images

Alternate Names

Amphenol Industrial Operations GTC03016-12P(025)
INDUSTRIAL@AMPHENOL GTC03016-12P(025)
AMPHENOL INDUSTRIAL OPERATIONS [MIL] GTC03016-12P(025)
AMPHENOL INDUSTRIAL OPERATIONS/ATZ GTC03016-12P(025)
AMPHENOL INDUSTRIAL (ZHUHAI) GTC03016-12P(025)
AMPHENOL INDUSTRIAL OPERATIONS/ATS GTC03016-12P(025)
AMPHENOL INDUSTRIAL OPERA GTC03016-12P(025)

Search for other parts like GTC03016 »