HIROSE ELECTRIC GT32-10P-1.5H

Automotive Conn, R/A Header, 10Pos, 1A Rohs Compliant: Yes |Hirose(Hrs) GT32-10P-1.5H
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Connector TypeHeader, Male Pin
Fastening TypeLatch
FeaturesShielded
Max Operating Temperature105 °C
Manufacturer Package IdentifierGT32-10P-1.5H
Min Operating Temperature-40 °C
Number of Positions10
Number of Rows10
OrientationRight Angle
TerminationSolder
Dimensions
Height10.83 mm
Length21.55 mm
Pitch1.4986 mm
Width12.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT32-10P-1.5H.

TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet6 pages5 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+23.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC GT32-10P-1.5H.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC GT32-10P-1.5H provided by its distributors.

Automotive Conn, R/A Header, 10Pos, 1A Rohs Compliant: Yes |Hirose(Hrs) GT32-10P-1.5H
AUTOMOTIVE Connector, R/A HEADER, 10POS, 1A;
Automotive Shielded Connectors for High Speed Transmission, -40 to 105 ℃, RoHS
Hirose SCT
Conn Shrouded HDR 10 POS 1.5mm Solder RA Through Hole Tray
rectangular connector, 10 pos, Male

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorGrey
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Connector TypeHeader, Male Pin
Fastening TypeLatch
FeaturesShielded
Max Operating Temperature105 °C
Manufacturer Package IdentifierGT32-10P-1.5H
Min Operating Temperature-40 °C
Number of Positions10
Number of Rows10
OrientationRight Angle
TerminationSolder
Dimensions
Height10.83 mm
Length21.55 mm
Pitch1.4986 mm
Width12.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT32-10P-1.5H.

TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet6 pages5 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant