C&K Components GT21MSCBE

Toggle Switch, Dpdt, On-On, Horizontal, 20A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Case/PackageSMD/SMT
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountPC Mount, Surface Mount
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingTape and Reel
Power Rating400 mW
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth7.04 mm
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GT21MSCBE.

C&K Components
Datasheet5 pages8 years ago
Factory Futures
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages10 years ago
element14
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-8.60%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components GT21MSCBE.

Related Parts

Descriptions

Descriptions of C&K Components GT21MSCBE provided by its distributors.

Toggle Switch, Dpdt, On-On, Horizontal, 20A, 20Vdc, Solder Terminal, Toggle Actuator, Surface
Switch Toggle ON None ON DPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
C&K Series-GT Toggle Switch GT21MSCBE
Toggle |C&k Components GT21MSCBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Case/PackageSMD/SMT
Contact PlatingGold
Housing MaterialNylon
Mechanical Life40 kcycles
MountPC Mount, Surface Mount
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingTape and Reel
Power Rating400 mW
Switch FunctionOn-On
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.81 mm
Depth7.04 mm
Length7.01 mm

Documents

Download datasheets and manufacturer documentation for C&K Components GT21MSCBE.

C&K Components
Datasheet5 pages8 years ago
Factory Futures
Datasheet5 pages12 years ago
Electro Sonic
Datasheet5 pages10 years ago
element14
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago