Honeywell GSXC42A

Limit Switch, GSX Explosion Proof, 20 mm, 2NC/1NO, Side Rotary, No Lever | Honeywell GSXC42A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Case/PackageMetal
Contact MaterialSilver
Housing MaterialZinc
MaterialMetal
Technical
Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw Configuration3PST
Dimensions
Depth154.2 mm
Length76.2 mm
Width72 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GSXC42A.

Farnell
Datasheet6 pages15 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet16 pages14 years ago
Newark
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GSXC42A.

Related Parts

Descriptions

Descriptions of Honeywell GSXC42A provided by its distributors.

Limit Switch, GSX Explosion Proof, 20 mm, 2NC/1NO, Side Rotary, No Lever | Honeywell GSXC42A
LIMIT SWITCH, EX PROOF, SIDE ROTARY; Approval Categories:cULus, ATEX, IEC Ex; Contact Voltage AC Max:600V; Contact Voltage DC Max:300V; Contact Current DC Max:13A; Contact Current AC Max:15A; Body Material:Zinc die-cast
LIMIT SWITCH, EXPLOSION PROOF, 2NC/1NO; Contact Configuration:2 N/C + 1 N/O; Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:6A; Max Contact Current DC:2.8A; Switch Function Type:Break before break; Terminal Type:20mm; Actuator Type:Side Rorary; Approval Bodies:ATEX, IEC Ex; Approval Category:UL Recognised; IP Rating:IP67; Material:Metal; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; Series:GSX

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSXC42A.

Technical Specifications

Physical
Body MaterialZinc
Case/PackageMetal
Contact MaterialSilver
Housing MaterialZinc
MaterialMetal
Technical
Current Rating10 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
TerminationScrew
Throw Configuration3PST
Dimensions
Depth154.2 mm
Length76.2 mm
Width72 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GSXC42A.

Farnell
Datasheet6 pages15 years ago
Datasheet2 pages13 years ago
Master Electronics
Datasheet16 pages14 years ago
Newark
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago

Compliance

Environmental Classification
ApprovalsIEC, cULus
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago