Schurter GSP1.8101.1

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountFlanges, PCB, Panel, Screw, Through Hole
Number of Terminals3
Weight11.800007 g
Technical
Connector TypePin, Receptacle
Current15 A
Current Rating10 A
FuseNo
GenderMale
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
OrientationRight Angle
PackagingBulk
Plating Thickness3 mm
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth24.3 mm
Length49.6 mm
Panel Thickness3.5052 mm
Pitch7 mm
Width29.9 mm

Documents

Download datasheets and manufacturer documentation for Schurter GSP1.8101.1.

Fuses Unlimited
Datasheet3 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Component Distributors Inc.
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
element14
Datasheet1 page20 years ago
Master Electronics
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-2.52%

Engineering Resources

View Evaluation kits and Reference designs for Schurter GSP1.8101.1.

Related Parts

Descriptions

Descriptions of Schurter GSP1.8101.1 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
GSP1 Series IEC 250 V 10 A Scew On Rear Side Appliance Inlet Power Entry Module
INLET, IEC, C14, GPS1, 10A; Product Range: -; Gender: Plug; Voltage Rating: 250V; Current Rating: 15A; Connector Mounting: Panel Mount; Contact Termination Type: Through Hole; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CCC; C
Gsp1, Mounting: Screw, Appliance Inlet, Iec C14, For Pcb Mounting, Ip 40, Holes For Screws M3, Quick Connect Terminals 4.8 X 0.8 Mm 90 To Connector Axis, 9.05 9.7, Suitable For Appliances With Prote
Termination Type = M3 Screw / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / IP Rating = IP40 / Housing Material = Thermoplastic / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSP 1.8101.1
  • GSP1.8101.1.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountFlanges, PCB, Panel, Screw, Through Hole
Number of Terminals3
Weight11.800007 g
Technical
Connector TypePin, Receptacle
Current15 A
Current Rating10 A
FuseNo
GenderMale
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
OrientationRight Angle
PackagingBulk
Plating Thickness3 mm
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth24.3 mm
Length49.6 mm
Panel Thickness3.5052 mm
Pitch7 mm
Width29.9 mm

Documents

Download datasheets and manufacturer documentation for Schurter GSP1.8101.1.

Fuses Unlimited
Datasheet3 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Component Distributors Inc.
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
element14
Datasheet1 page20 years ago
Master Electronics
Datasheet4 pages4 years ago
Burklin Elektronik
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Newark
Datasheet3 pages12 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet4 pages5 years ago
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet4 pages4 years ago
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, EN, ENEC, IEC, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant