Vishay GSOT05C-E3-08

ESD Suppressor Diode TVS Bi-Dir 5V 16Vc 3-Pin SOT-23 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Breakdown Voltage6.8 V
Capacitance260 pF
Clamping Voltage12 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Breakdown Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation480 W
Max Surge Current30 A
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Unidirectional Channels2
PackagingDigi-Reel®
Peak Pulse Current30 A
Peak Pulse Power 480 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Depth1.43 mm
Height900 µm
Length2.8 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay GSOT05C-E3-08.

Newark
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet13 pages15 years ago
Datasheet8 pages11 years ago
Datasheet9 pages15 years ago
TME
Datasheet13 pages5 years ago
Upverter
Datasheet13 pages6 years ago

Inventory History

3 month trend:
-42.39%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.106
$ 0.106
Stock
3,911,520
487,526
487,526
Authorized Distributors
15
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
12 V
16 V
16 V
Peak Pulse Power
480 W
480 W
480 W
Peak Pulse Current
30 A
30 A
30 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay GSOT05C-E3-08.

Related Parts

Descriptions

Descriptions of Vishay GSOT05C-E3-08 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 5V 16Vc 3-Pin SOT-23 T/R
DIODE, ESD PROTECTION, 5V, 350PF; Clamping Voltage Vc Max: 16V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: 480W; Product Range: GSOT0 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Direction Type = Bi-Directional / Clamping Voltage V = 8.1 / Peak Pulse Power Dissipation W = 612 / Peak Pulse Current A = 30 / Breakdown Voltage Min. V = 6.5 / Breakdown Voltage Max. V = 8.7 / Capacitance pF = 130 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Pins = 3 / Package Type = SOT-23 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Breakdown Voltage6.8 V
Capacitance260 pF
Clamping Voltage12 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Breakdown Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation480 W
Max Surge Current30 A
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Unidirectional Channels2
PackagingDigi-Reel®
Peak Pulse Current30 A
Peak Pulse Power 480 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage5 V
Dimensions
Depth1.43 mm
Height900 µm
Length2.8 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay GSOT05C-E3-08.

Newark
Datasheet13 pages8 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet13 pages15 years ago
Datasheet8 pages11 years ago
Datasheet9 pages15 years ago
TME
Datasheet13 pages5 years ago
Upverter
Datasheet13 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago