Schurter GSF1.2201.61

Combination element C14, 3 pole, snap-in, PCB connection, black, GSF1.2201.61
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountPanel, Snap in, Through Hole
Weight15.600005 g
Technical
Connector TypeReceptacle
Current10 A
FuseYes
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
TerminationSolder
Dimensions
Panel Thickness2.9972 mm

Documents

Download datasheets and manufacturer documentation for Schurter GSF1.2201.61.

Sager Electronics
Datasheet6 pages6 years ago
Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages4 years ago
Fuses Unlimited
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter GSF1.2201.61.

Related Parts

Descriptions

Descriptions of Schurter GSF1.2201.61 provided by its distributors.

Combination element C14, 3 pole, snap-in, PCB connection, black, GSF1.2201.61
Power Entry Modules, AC, GSF1 PWR ENTRY MODUL 10A | Schurter GSF1.2201.61
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port
PWR ENT MOD RCPT IEC320-C14 PNL
GSF1, MOUNTING: SNAP-IN, SANDWICH, 3 MM, FUSE HOLDER: 2-POLE, QUICK CONNECT TERMINALS 4.8 X 0.8 MM STRAIGHT, APPLIANCE INLET: IEC C14, SUITABLE FOR APPLIANCES WITH PROTECTION CLASS I

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSF1.2201.61.

Technical Specifications

Physical
Case/PackageModule
MountPanel, Snap in, Through Hole
Weight15.600005 g
Technical
Connector TypeReceptacle
Current10 A
FuseYes
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationRight Angle
TerminationSolder
Dimensions
Panel Thickness2.9972 mm

Documents

Download datasheets and manufacturer documentation for Schurter GSF1.2201.61.

Sager Electronics
Datasheet6 pages6 years ago
Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
Master Electronics
Datasheet6 pages4 years ago
Fuses Unlimited
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages5 years ago
Datasheet5 pages8 years ago
Newark
Datasheet5 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, ENEC, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
RoHSCompliant