Vishay GSD2004S-V-GS08

Diode Small Signal Switching 300V 0.225A Automotive 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current225 mA
Element ConfigurationSingle
Forward Current225 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)240 V
Max Surge Current625 mA
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Dimensions
Height1.143 mm
Length3.0988 mm
Width1.4224 mm

Documents

Download datasheets and manufacturer documentation for Vishay GSD2004S-V-GS08.

RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages11 years ago
Jameco
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
18,352,071
1,058,922
1,058,922
Authorized Distributors
1
14
14
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay GSD2004S-V-GS08.

Descriptions

Descriptions of Vishay GSD2004S-V-GS08 provided by its distributors.

Diode Small Signal Switching 300V 0.225A Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL DIODE, 300V, 225MA, 50NS, SE, SOT-23, CUT TAPE | Vishay / Small Signal & Opto Products (SSP) GSD2004S-V-GS08
Diode; Diode Type:Small Signal; Forward Current, If(AV):225mA; Repetitive Reverse Voltage Max, Vrrm:300V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:50ns; Forward Surge Current Max, Ifsm:4A; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSD2004SVGS08

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current225 mA
Element ConfigurationSingle
Forward Current225 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Repetitive Reverse Voltage (Vrrm)300 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)240 V
Max Surge Current625 mA
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current4 A
Power Dissipation350 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Dimensions
Height1.143 mm
Length3.0988 mm
Width1.4224 mm

Documents

Download datasheets and manufacturer documentation for Vishay GSD2004S-V-GS08.

RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages11 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago