Honeywell GSCC36C

MICRO SWITCHâ„¢ Electromechanical Switches, MICRO SWITCHâ„¢ Safety Switches, Electromechanical

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-GSCC36CContact
>1wk
GSCC36CContact
>1wk

Technical Specifications

Physical
Contact MaterialGold
Housing MaterialZinc
Mechanical Life10 Mcycles
MountScrew
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Operating Force500 mN
OrientationStraight
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth30 mm
Height89.5 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GSCC36C.

Honeywell
Datasheet13 pages7 years ago
Instruction Sheet8 pages8 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell GSCC36C.

Descriptions

Descriptions of Honeywell GSCC36C provided by its distributors.

MICRO SWITCHâ„¢ Electromechanical Switches, MICRO SWITCHâ„¢ Safety Switches, Electromechanical
Basic / Snap Action Switches SAFETY
The GSS Series Global Safety Switch is available in three configurations: GSA - Standard mounting per EN50041 GSC - Standard mounting per EN50047 GSE - Compatible with standard mounting per EN50047 UL, CE, CSA, SIL 3 capabl

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialGold
Housing MaterialZinc
Mechanical Life10 Mcycles
MountScrew
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Operating Force500 mN
OrientationStraight
TerminationScrew
Throw ConfigurationDPST, SPDT
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth30 mm
Height89.5 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell GSCC36C.

Honeywell
Datasheet13 pages7 years ago
Instruction Sheet8 pages8 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RatingsIP67
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago